There are no models available for this part yet.
Overview of LT5DAABJTD015PAXXX by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LT5DAABJTD015PAXXX by TE Connectivity
Part Data Attributes for LT5DAABJTD015PAXXX by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.1%
|
Additional Feature
|
IP 68; SHORT CIRCUIT PROTECTION
|
Housing
|
TITANIUM
|
Offset-Nom
|
0.25V
|
Operating Current-Max
|
3.5 mA
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Range
|
0-10V
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
THREADED
|
Pressure Range-Max
|
15 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
ABSOLUTE
|
Response Time
|
0.01 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
28 V
|
Supply Voltage-Min
|
15 V
|
Termination Type
|
CABLE
|
Alternate Parts for LT5DAABJTD015PAXXX
This table gives cross-reference parts and alternative options found for LT5DAABJTD015PAXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5DAABJTD015PAXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT54ASBJTD015PAXXX | Pressure Sensor | TE Connectivity | LT5DAABJTD015PAXXX vs LT54ASBJTD015PAXXX |
LT54AABKTD015PAXXX | Pressure Sensor | TE Connectivity | LT5DAABJTD015PAXXX vs LT54AABKTD015PAXXX |
LT5DAABKTD015PAXXX | Pressure Sensor | TE Connectivity | LT5DAABJTD015PAXXX vs LT5DAABKTD015PAXXX |
LT54AABJTD015PAXXX | Pressure Sensor | TE Connectivity | LT5DAABJTD015PAXXX vs LT54AABJTD015PAXXX |
LT5DASBATD015PAXXX | Pressure Sensor | TE Connectivity | LT5DAABJTD015PAXXX vs LT5DASBATD015PAXXX |
LT5DASBKTD015PAXXX | Pressure Sensor | TE Connectivity | LT5DAABJTD015PAXXX vs LT5DASBKTD015PAXXX |
LT54ASBKTD015PAXXX | Pressure Sensor | TE Connectivity | LT5DAABJTD015PAXXX vs LT54ASBKTD015PAXXX |
LT54AABATD015PAXXX | Pressure Sensor | TE Connectivity | LT5DAABJTD015PAXXX vs LT54AABATD015PAXXX |
LT54ASBBTD015PAXXX | Pressure Sensor | TE Connectivity | LT5DAABJTD015PAXXX vs LT54ASBBTD015PAXXX |