LT5BCBBJT2015PAXXX
TE Connectivity
Description: Pressure Sensor

Overview of LT5BCBBJT2015PAXXX by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LT5BCBBJT2015PAXXX by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT5BCBBJT2015PAXXX by TE Connectivity

LT5BCBBJT2015PAXXX
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Accuracy-Max (%)
0.25%
Additional Feature
SHORT CIRCUIT PROTECTION
Housing
TITANIUM
Offset-Nom
0.25V
Operating Current-Max
3.5 mA
Output Range
0-4V
Output Type
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
THREADED
Pressure Range-Max
15 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
Response Time
0.01 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
28 V
Supply Voltage-Min
9 V
Termination Type
CABLE
Want to compare parts?
  1. LT5BCBBJT2015PAXXX
    TE Connectivity
    Pressure Sensor
    VS

Alternate Parts for LT5BCBBJT2015PAXXX

This table gives cross-reference parts and alternative options found for LT5BCBBJT2015PAXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5BCBBJT2015PAXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT5BCBBBT2015PAXXX Pressure Sensor TE Connectivity LT5BCBBJT2015PAXXX vs LT5BCBBBT2015PAXXX
Part Number Description Manufacturer Compare
LT5BCRBKT2015PAXXX Pressure Sensor TE Connectivity LT5BCBBJT2015PAXXX vs LT5BCRBKT2015PAXXX
LT52CRBKT2015PAXXX Pressure Sensor TE Connectivity LT5BCBBJT2015PAXXX vs LT52CRBKT2015PAXXX
LT5BCRBAT2015PAXXX Pressure Sensor TE Connectivity LT5BCBBJT2015PAXXX vs LT5BCRBAT2015PAXXX
LT5BCBBBT2015PAXXX Pressure Sensor TE Connectivity LT5BCBBJT2015PAXXX vs LT5BCBBBT2015PAXXX
LT52CBBBT2015PAXXX Pressure Sensor TE Connectivity LT5BCBBJT2015PAXXX vs LT52CBBBT2015PAXXX
LT52CBBJT2015PAXXX Pressure Sensor TE Connectivity LT5BCBBJT2015PAXXX vs LT52CBBJT2015PAXXX
LT52CRBAT2015PAXXX Pressure Sensor TE Connectivity LT5BCBBJT2015PAXXX vs LT52CRBAT2015PAXXX
LT5BCRBJT2015PAXXX Pressure Sensor TE Connectivity LT5BCBBJT2015PAXXX vs LT5BCRBJT2015PAXXX
LT5BCRBBT2015PAXXX Pressure Sensor TE Connectivity LT5BCBBJT2015PAXXX vs LT5BCRBBT2015PAXXX
LT5BCBBKT2015PAXXX Pressure Sensor TE Connectivity LT5BCBBJT2015PAXXX vs LT5BCBBKT2015PAXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT5BCBBJT2015PAXXX by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT5BCBBJT2015PAXXX by TE Connectivity

Select Manufacturer
Which Manufacturer of LT5BCBBJT2015PAXXX would you like to use for your alert(s)?
  • Please alert me when LT5BCBBJT2015PAXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT5BCBBJT2015PAXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT5BCBBJT2015PAXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT5BCBBJT2015PAXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT5BCBBJT2015PAXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT5BCBBJT2015PAXXX by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: