LT55CRBJT1001PGXXX
TE Connectivity
Description: Pressure Sensor

Overview of LT55CRBJT1001PGXXX by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LT55CRBJT1001PGXXX by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT55CRBJT1001PGXXX by TE Connectivity

LT55CRBJT1001PGXXX
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Accuracy-Max (%)
0.25%
Additional Feature
SHORT CIRCUIT PROTECTION
Housing
TITANIUM
Offset-Nom
0.25V
Operating Current-Max
3.5 mA
Output Range
1.5-7.5V
Output Type
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
THREADED
Pressure Range-Max
1 Psi
Pressure Range-Min
Pressure Sensing Mode
VENTED GAUGE
Response Time
0.01 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
28 V
Supply Voltage-Min
10 V
Termination Type
CABLE
Want to compare parts?
  1. LT55CRBJT1001PGXXX
    TE Connectivity
    Pressure Sensor
    VS

Alternate Parts for LT55CRBJT1001PGXXX

This table gives cross-reference parts and alternative options found for LT55CRBJT1001PGXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT55CRBJT1001PGXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT55CRBBT1001PGXXX Pressure Sensor TE Connectivity LT55CRBJT1001PGXXX vs LT55CRBBT1001PGXXX
Part Number Description Manufacturer Compare
LT5ECBBKT1001PGXXX Pressure Sensor TE Connectivity LT55CRBJT1001PGXXX vs LT5ECBBKT1001PGXXX
LT55CBBJT1001PGXXX Pressure Sensor TE Connectivity LT55CRBJT1001PGXXX vs LT55CBBJT1001PGXXX
LT55CBBKT1001PGXXX Pressure Sensor TE Connectivity LT55CRBJT1001PGXXX vs LT55CBBKT1001PGXXX
LT55CBBBT1001PGXXX Pressure Sensor TE Connectivity LT55CRBJT1001PGXXX vs LT55CBBBT1001PGXXX
LT5ECRBAT1001PGXXX Pressure Sensor TE Connectivity LT55CRBJT1001PGXXX vs LT5ECRBAT1001PGXXX
LT5ECBBBT1001PGXXX Pressure Sensor TE Connectivity LT55CRBJT1001PGXXX vs LT5ECBBBT1001PGXXX
LT55CRBKT1001PGXXX Pressure Sensor TE Connectivity LT55CRBJT1001PGXXX vs LT55CRBKT1001PGXXX
LT55CBBAT1001PGXXX Pressure Sensor TE Connectivity LT55CRBJT1001PGXXX vs LT55CBBAT1001PGXXX
LT5ECRBKT1001PGXXX Pressure Sensor TE Connectivity LT55CRBJT1001PGXXX vs LT5ECRBKT1001PGXXX
LT5ECRBJT1001PGXXX Pressure Sensor TE Connectivity LT55CRBJT1001PGXXX vs LT5ECRBJT1001PGXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT55CRBJT1001PGXXX by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT55CRBJT1001PGXXX by TE Connectivity

  • Please alert me when LT55CRBJT1001PGXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT55CRBJT1001PGXXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT55CRBJT1001PGXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT55CRBJT1001PGXXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT55CRBJT1001PGXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT55CRBJT1001PGXXX by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: