There are no models available for this part yet.
Overview of LT55CBBJS2050PGXXX by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LT55CBBJS2050PGXXX by TE Connectivity
Part Data Attributes for LT55CBBJS2050PGXXX by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
SHORT CIRCUIT PROTECTION
|
Housing
|
STAINLESS STEEL
|
Offset-Nom
|
0.25V
|
Operating Current-Max
|
3.5 mA
|
Output Range
|
1.5-7.5V
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
THREADED
|
Pressure Range-Max
|
50 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
VENTED GAUGE
|
Response Time
|
0.01 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
28 V
|
Supply Voltage-Min
|
10 V
|
Termination Type
|
CABLE
|
Alternate Parts for LT55CBBJS2050PGXXX
This table gives cross-reference parts and alternative options found for LT55CBBJS2050PGXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT55CBBJS2050PGXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5ECBBBS2050PGXXX | Pressure Sensor | TE Connectivity | LT55CBBJS2050PGXXX vs LT5ECBBBS2050PGXXX |
LT5ECRBBS2050PGXXX | Pressure Sensor | TE Connectivity | LT55CBBJS2050PGXXX vs LT5ECRBBS2050PGXXX |
LT55CRBJS2050PGXXX | Pressure Sensor | TE Connectivity | LT55CBBJS2050PGXXX vs LT55CRBJS2050PGXXX |
LT5ECBBAS2050PGXXX | Pressure Sensor | TE Connectivity | LT55CBBJS2050PGXXX vs LT5ECBBAS2050PGXXX |
LT5ECRBAS2050PGXXX | Pressure Sensor | TE Connectivity | LT55CBBJS2050PGXXX vs LT5ECRBAS2050PGXXX |
LT5ECRBKS2050PGXXX | Pressure Sensor | TE Connectivity | LT55CBBJS2050PGXXX vs LT5ECRBKS2050PGXXX |
LT55CBBBS2050PGXXX | Pressure Sensor | TE Connectivity | LT55CBBJS2050PGXXX vs LT55CBBBS2050PGXXX |
LT55CRBBS2050PGXXX | Pressure Sensor | TE Connectivity | LT55CBBJS2050PGXXX vs LT55CRBBS2050PGXXX |
LT55CRBKS2050PGXXX | Pressure Sensor | TE Connectivity | LT55CBBJS2050PGXXX vs LT55CRBKS2050PGXXX |
LT5ECRBJS2050PGXXX | Pressure Sensor | TE Connectivity | LT55CBBJS2050PGXXX vs LT5ECRBJS2050PGXXX |