Part Details for LT5572EUF#TRPBF by Linear Technology
Overview of LT5572EUF#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5572EUF#TRPBF | Analog Devices | 1.5GHz to 2.5GHz Hi Linity Dir | |
LT5572EUF#PBF | Analog Devices | 1.5GHz to 2.5GHz Hi Linity Dir | |
DC945A | Analog Devices | LT5572EUF - 2GHz I/Q Modulator |
Part Details for LT5572EUF#TRPBF
LT5572EUF#TRPBF CAD Models
LT5572EUF#TRPBF Part Data Attributes
|
LT5572EUF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5572EUF#TRPBF
Linear Technology
LT5572 - 1.5GHz to 2.5GHz High Linearity Direct Quadrature Modulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, UF, MO-220, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) |