Part Details for LT5537EDDB#TRM by Analog Devices Inc
Overview of LT5537EDDB#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Part Details for LT5537EDDB#TRM
LT5537EDDB#TRM CAD Models
LT5537EDDB#TRM Part Data Attributes
|
LT5537EDDB#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5537EDDB#TRM
Analog Devices Inc
Linear Detector, 10MHz Min, 1000MHz Max, 22dBm Input Power-Max
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LT5537EDDB#TRM
This table gives cross-reference parts and alternative options found for LT5537EDDB#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5537EDDB#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5537EDDB#TRMPBF | LT5537 - Wide Dynamic Range RF/IF Log Detector; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT5537EDDB#TRM vs LT5537EDDB#TRMPBF |