-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Linearity, Low Power Downconverting Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8943
|
Newark | Downconverter Mixer, 2Ghz, Qfn-Ep-16, Frequency Min:100Khz, Frequency Max:2Ghz, Supply Voltage Min:3.6V, Supply Voltage Max:5.3V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LT5526EUF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$8.4700 / $11.8500 | Buy Now |
DISTI #
LT5526EUF#PBF-ND
|
DigiKey | IC MIXR 1KHZ-2GHZ DWN CONV 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
292 In Stock |
|
$6.4630 / $11.3900 | Buy Now |
DISTI #
584-LT5526EUF#PBF
|
Mouser Electronics | RF Mixer Hi Linity, L Pwr Downconverting Mixer RoHS: Compliant | 3102 |
|
$6.4600 / $11.3800 | Buy Now |
DISTI #
E54:1762_00086014
|
Arrow Electronics | Up/Down Conv Mixer 5V 2GHz 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 | Europe - 548 |
|
$5.8660 / $9.8410 | Buy Now |
DISTI #
V36:1790_06430796
|
Arrow Electronics | Up/Down Conv Mixer 5V 2GHz 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2204 | Americas - 42 |
|
$2.7650 / $5.6771 | Buy Now |
|
Analog Devices Inc | Hi Linity, L Pwr Downconvertin Min Qty: 1 Package Multiple: 91 | 8158 |
|
$4.7400 / $11.3900 | Buy Now |
DISTI #
35209502
|
Verical | Up/Down Conv Mixer 5V 2GHz 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 8099 |
|
$4.8600 | Buy Now |
DISTI #
69742247
|
Verical | Up/Down Conv Mixer 5V 2GHz 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 548 |
|
$5.8660 / $9.8410 | Buy Now |
DISTI #
63344618
|
Verical | Up/Down Conv Mixer 5V 2GHz 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 42 Package Multiple: 42 Date Code: 2204 | Americas - 42 |
|
$2.7650 | Buy Now |
|
Rochester Electronics | LT5526 - 2GHz Low Power Downconverting Mixer RoHS: Compliant Status: Active Min Qty: 1 | 173 |
|
$5.8800 / $6.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT5526EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5526EUF#PBF
Analog Devices Inc
High Linearity, Low Power Downconverting Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, MO-220-WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT5526EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5526EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5526EUF#PBF | LT5526 - High Linearity, Low Power Downconverting Mixer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT5526EUF#PBF vs LT5526EUF#PBF |
LT5526EUF | RF and Baseband Circuit, PQCC16 | Analog Devices Inc | LT5526EUF#PBF vs LT5526EUF |