Part Details for LT5525EUF#PBF by Analog Devices Inc
Overview of LT5525EUF#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT5525EUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT5525EUF#PBF-ND
|
DigiKey | IC MIXER 800MHZ-2.5GHZ DWN 16QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0926 / $11.2000 | Buy Now |
DISTI #
584-LT5525EUF#PBF
|
Mouser Electronics | RF Mixer Hi Linity, L Pwr Downconverting Mixer RoHS: Compliant | 4 |
|
$7.0900 / $11.4300 | Buy Now |
|
Analog Devices Inc | Hi Linity, L Pwr Downconvertin Min Qty: 1 Package Multiple: 91 | 0 |
|
$5.2800 / $11.2000 | Buy Now |
DISTI #
LT5525EUF#PBF
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 91 | 0 |
|
$6.8100 / $7.9200 | Buy Now |
Part Details for LT5525EUF#PBF
LT5525EUF#PBF CAD Models
LT5525EUF#PBF Part Data Attributes
|
LT5525EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5525EUF#PBF
Analog Devices Inc
High Linearity, Low Power Downconverting Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, PLASTIC, MO-220-WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT5525EUF#PBF
This table gives cross-reference parts and alternative options found for LT5525EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5525EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5525EUF | LT5525 - High Linearity, Low Power Downconverting Mixer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT5525EUF#PBF vs LT5525EUF |