Part Details for LT5520EUF#PBF by Linear Technology
Overview of LT5520EUF#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT5520EUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LT5520EUF#PBF-ND
|
DigiKey | 1.3GHZ TO 2.3GHZ HIGH LINEARITY Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$8.3100 | Buy Now |
|
Rochester Electronics | LT5520 - 1.3GHz to 2.3GHz High LINEARITY UPCONVERTING MIXER RoHS: Compliant Status: Active Min Qty: 1 | 61 |
|
$6.7900 / $7.9900 | Buy Now |
Part Details for LT5520EUF#PBF
LT5520EUF#PBF CAD Models
LT5520EUF#PBF Part Data Attributes
|
LT5520EUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT5520EUF#PBF
Linear Technology
LT5520 - 1.3GHz to 2.3GHz High Linearity Upconverting Mixer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, MO-220-WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT5520EUF#PBF
This table gives cross-reference parts and alternative options found for LT5520EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5520EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5520EUF | LT5520 - 1.3GHz to 2.3GHz High Linearity Upconverting Mixer; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT5520EUF#PBF vs LT5520EUF |