Part Details for LT5517EUF#TRPBF by Analog Devices Inc
Overview of LT5517EUF#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for LT5517EUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT5517EUF#TRPBF-ND
|
DigiKey | RF DEMOD IC 40MHZ-900MHZ 16QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9169 | Buy Now |
DISTI #
584-LT5517EUF#TRPBF
|
Mouser Electronics | Modulator / Demodulator 40MHz to 900MHz 4xrature Demodulator RoHS: Compliant | 0 |
|
$12.9100 | Order Now |
|
Analog Devices Inc | 40MHz to 900MHz 4xrature Demod Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$10.1500 / $14.2700 | Buy Now |
Part Details for LT5517EUF#TRPBF
LT5517EUF#TRPBF CAD Models
LT5517EUF#TRPBF Part Data Attributes:
|
LT5517EUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT5517EUF#TRPBF
Analog Devices Inc
40MHz to 900MHz Quadrature Demodulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |