LT54ABBKSD030PGXXX
TE Connectivity
Description: Pressure Sensor

Overview of LT54ABBKSD030PGXXX by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LT54ABBKSD030PGXXX by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT54ABBKSD030PGXXX by TE Connectivity

LT54ABBKSD030PGXXX
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Accuracy-Max (%)
0.25%
Additional Feature
IP 68; SHORT CIRCUIT PROTECTION
Housing
STAINLESS STEEL
Offset-Nom
0.25V
Operating Current-Max
3.5 mA
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Output Range
0-10V
Output Type
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
THREADED
Pressure Range-Max
30 Psi
Pressure Range-Min
Pressure Sensing Mode
VENTED GAUGE
Response Time
0.01 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
28 V
Supply Voltage-Min
15 V
Termination Type
CABLE
Want to compare parts?
  1. LT54ABBKSD030PGXXX
    TE Connectivity
    Pressure Sensor
    VS

Alternate Parts for LT54ABBKSD030PGXXX

This table gives cross-reference parts and alternative options found for LT54ABBKSD030PGXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT54ABBKSD030PGXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT54ABBJSD030PGXXX Pressure Sensor TE Connectivity LT54ABBKSD030PGXXX vs LT54ABBJSD030PGXXX
LT54ABBBSD030PGXXX Pressure Sensor TE Connectivity LT54ABBKSD030PGXXX vs LT54ABBBSD030PGXXX
Part Number Description Manufacturer Compare
LT5DABBJSD030PGXXX Pressure Sensor TE Connectivity LT54ABBKSD030PGXXX vs LT5DABBJSD030PGXXX
LT5DABBASD030PGXXX Pressure Sensor TE Connectivity LT54ABBKSD030PGXXX vs LT5DABBASD030PGXXX
LT54ARBASD030PGXXX Pressure Sensor TE Connectivity LT54ABBKSD030PGXXX vs LT54ARBASD030PGXXX
LT5DARBKSD030PGXXX Pressure Sensor TE Connectivity LT54ABBKSD030PGXXX vs LT5DARBKSD030PGXXX
LT5DABBBSD030PGXXX Pressure Sensor TE Connectivity LT54ABBKSD030PGXXX vs LT5DABBBSD030PGXXX
LT5DARBASD030PGXXX Pressure Sensor TE Connectivity LT54ABBKSD030PGXXX vs LT5DARBASD030PGXXX
LT54ABBJSD030PGXXX Pressure Sensor TE Connectivity LT54ABBKSD030PGXXX vs LT54ABBJSD030PGXXX
LT54ABBBSD030PGXXX Pressure Sensor TE Connectivity LT54ABBKSD030PGXXX vs LT54ABBBSD030PGXXX
LT5DARBBSD030PGXXX Pressure Sensor TE Connectivity LT54ABBKSD030PGXXX vs LT5DARBBSD030PGXXX
LT5DARBJSD030PGXXX Pressure Sensor TE Connectivity LT54ABBKSD030PGXXX vs LT5DARBJSD030PGXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT54ABBKSD030PGXXX by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT54ABBKSD030PGXXX by TE Connectivity

  • Please alert me when LT54ABBKSD030PGXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT54ABBKSD030PGXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT54ABBKSD030PGXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT54ABBKSD030PGXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT54ABBKSD030PGXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT54ABBKSD030PGXXX by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: