Datasheets
LT5400BMPMS8E-2#PBF by:

Quad Matched Resistor Network

Part Details for LT5400BMPMS8E-2#PBF by Analog Devices Inc

Overview of LT5400BMPMS8E-2#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for LT5400BMPMS8E-2#PBF

Part # Distributor Description Stock Price Buy
DISTI # 505-LT5400BMPMS8E-2#PBF-ND
DigiKey RES ARRAY 4 RES 100K OHM 8TSSOP Min Qty: 50 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 50 $14.9106
$14.9106 Buy Now
DISTI # 584-5400BMPMS8E-2PBF
Mouser Electronics Resistor Networks & Arrays 4x Matched Res Network RoHS: Compliant 0
  • 1 $19.8800
  • 10 $17.3700
  • 25 $15.7000
  • 50 $14.9100
  • 100 $14.7400
  • 250 $14.5100
  • 500 $14.3800
$14.3800 / $19.8800 Order Now
Analog Devices Inc 4x Matched Res Network Min Qty: 1 Package Multiple: 50 6800
  • 1 $14.3300
  • 1,000 $10.3600
$10.3600 / $14.3300 Buy Now

Part Details for LT5400BMPMS8E-2#PBF

LT5400BMPMS8E-2#PBF CAD Models

LT5400BMPMS8E-2#PBF Part Data Attributes

LT5400BMPMS8E-2#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT5400BMPMS8E-2#PBF Analog Devices Inc Quad Matched Resistor Network
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description MSOP
Pin Count 8
Manufacturer Package Code 05-08-1662
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Element Power Dissipation 0.8 W
First Element Resistance 100000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 100000 Ω
Size Code 1212
Surface Mount YES
Temperature Coefficient 25 ppm/°C
Temperature Coefficient Tracking 1 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape GULL WING
Tolerance 7.5%
Working Voltage 75 V

Alternate Parts for LT5400BMPMS8E-2#PBF

This table gives cross-reference parts and alternative options found for LT5400BMPMS8E-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT5400BMPMS8E-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT5400BMPMS8E-2#TRPBF Quad Matched Resistor Network Analog Devices Inc LT5400BMPMS8E-2#PBF vs LT5400BMPMS8E-2#TRPBF
LT5400BIMS8E-2#PBF Quad Matched Resistor Network Analog Devices Inc LT5400BMPMS8E-2#PBF vs LT5400BIMS8E-2#PBF
Part Number Description Manufacturer Compare
LT5400BMPMS8E-2#TRPBF Quad Matched Resistor Network Analog Devices Inc LT5400BMPMS8E-2#PBF vs LT5400BMPMS8E-2#TRPBF
LT5400BIMS8E-2#PBF Quad Matched Resistor Network Analog Devices Inc LT5400BMPMS8E-2#PBF vs LT5400BIMS8E-2#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT5400BMPMS8E-2#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT5400BMPMS8E-2#PBF by Analog Devices Inc

  • Please alert me when LT5400BMPMS8E-2#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT5400BMPMS8E-2#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT5400BMPMS8E-2#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT5400BMPMS8E-2#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT5400BMPMS8E-2#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT5400BMPMS8E-2#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: