There are no models available for this part yet.
Overview of LT52CRBBS2900PSXXX by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LT52CRBBS2900PSXXX by TE Connectivity
Part Data Attributes for LT52CRBBS2900PSXXX by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
SHORT CIRCUIT PROTECTION
|
Housing
|
STAINLESS STEEL
|
Offset-Nom
|
0.25V
|
Operating Current-Max
|
3.5 mA
|
Output Range
|
0-4V
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
1/4-18NPT
|
Pressure Range-Max
|
900 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
SEALED GAGE
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
28 V
|
Supply Voltage-Min
|
9 V
|
Termination Type
|
CABLE
|
Alternate Parts for LT52CRBBS2900PSXXX
This table gives cross-reference parts and alternative options found for LT52CRBBS2900PSXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT52CRBBS2900PSXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT52CBBBS2900PSXXX | Pressure Sensor | TE Connectivity | LT52CRBBS2900PSXXX vs LT52CBBBS2900PSXXX |
LT52CRBJS2900PSXXX | Pressure Sensor | TE Connectivity | LT52CRBBS2900PSXXX vs LT52CRBJS2900PSXXX |
LT5BCRBBS2900PSXXX | Pressure Sensor | TE Connectivity | LT52CRBBS2900PSXXX vs LT5BCRBBS2900PSXXX |
LT5BCBBJS2900PSXXX | Pressure Sensor | TE Connectivity | LT52CRBBS2900PSXXX vs LT5BCBBJS2900PSXXX |
LT5BCBBBS2900PSXXX | Pressure Sensor | TE Connectivity | LT52CRBBS2900PSXXX vs LT5BCBBBS2900PSXXX |
LT52CBBKS2900PSXXX | Pressure Sensor | TE Connectivity | LT52CRBBS2900PSXXX vs LT52CBBKS2900PSXXX |
LT52CBBJS2900PSXXX | Pressure Sensor | TE Connectivity | LT52CRBBS2900PSXXX vs LT52CBBJS2900PSXXX |
LT5BCBBKS2900PSXXX | Pressure Sensor | TE Connectivity | LT52CRBBS2900PSXXX vs LT5BCBBKS2900PSXXX |
LT52CBBAS2900PSXXX | Pressure Sensor | TE Connectivity | LT52CRBBS2900PSXXX vs LT52CBBAS2900PSXXX |
LT5BCRBAS2900PSXXX | Pressure Sensor | TE Connectivity | LT52CRBBS2900PSXXX vs LT5BCRBAS2900PSXXX |