Part Details for LT52CABJT2015PAXXX by TE Connectivity
Overview of LT52CABJT2015PAXXX by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT52CABJT2015PAXXX
LT52CABJT2015PAXXX CAD Models
LT52CABJT2015PAXXX Part Data Attributes
|
LT52CABJT2015PAXXX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LT52CABJT2015PAXXX
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Housing | TITANIUM | |
Offset-Nom | 0.25V | |
Operating Current-Max | 3.5 mA | |
Output Range | 0-4V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | THREADED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 0.01 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CABLE |
Alternate Parts for LT52CABJT2015PAXXX
This table gives cross-reference parts and alternative options found for LT52CABJT2015PAXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT52CABJT2015PAXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT52CSBBT2015PAXXX | Pressure Sensor | TE Connectivity | LT52CABJT2015PAXXX vs LT52CSBBT2015PAXXX |
LT5BCABBT2015PAXXX | Pressure Sensor | TE Connectivity | LT52CABJT2015PAXXX vs LT5BCABBT2015PAXXX |
LT5BCABAT2015PAXXX | Pressure Sensor | TE Connectivity | LT52CABJT2015PAXXX vs LT5BCABAT2015PAXXX |
LT5BCSBJT2015PAXXX | Pressure Sensor | TE Connectivity | LT52CABJT2015PAXXX vs LT5BCSBJT2015PAXXX |
LT52CSBJT2015PAXXX | Pressure Sensor | TE Connectivity | LT52CABJT2015PAXXX vs LT52CSBJT2015PAXXX |
LT52CSBAT2015PAXXX | Pressure Sensor | TE Connectivity | LT52CABJT2015PAXXX vs LT52CSBAT2015PAXXX |
LT52CABAT2015PAXXX | Pressure Sensor | TE Connectivity | LT52CABJT2015PAXXX vs LT52CABAT2015PAXXX |
LT5BCSBKT2015PAXXX | Pressure Sensor | TE Connectivity | LT52CABJT2015PAXXX vs LT5BCSBKT2015PAXXX |
LT52CSBKT2015PAXXX | Pressure Sensor | TE Connectivity | LT52CABJT2015PAXXX vs LT52CSBKT2015PAXXX |