There are no models available for this part yet.
Overview of LT52AABBTB015PGXXX by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LT52AABBTB015PGXXX by TE Connectivity
Part Data Attributes for LT52AABBTB015PGXXX by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.1%
|
Additional Feature
|
SHORT CIRCUIT PROTECTION
|
Housing
|
TITANIUM
|
Offset-Nom
|
0.25V
|
Operating Current-Max
|
3.5 mA
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Range
|
0-4V
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
THREADED
|
Pressure Range-Max
|
15 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
VENTED GAUGE
|
Response Time
|
0.01 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
28 V
|
Supply Voltage-Min
|
9 V
|
Termination Type
|
CABLE
|
Alternate Parts for LT52AABBTB015PGXXX
This table gives cross-reference parts and alternative options found for LT52AABBTB015PGXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT52AABBTB015PGXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT5BBSBJTB015PGXXX | Pressure Sensor | TE Connectivity | LT52AABBTB015PGXXX vs LT5BBSBJTB015PGXXX |
LT5BASBKTB015PGXXX | Pressure Sensor | TE Connectivity | LT52AABBTB015PGXXX vs LT5BASBKTB015PGXXX |
LT5BBABJTB015PGXXX | Pressure Sensor | TE Connectivity | LT52AABBTB015PGXXX vs LT5BBABJTB015PGXXX |
LT52BSBATB015PGXXX | Pressure Sensor | TE Connectivity | LT52AABBTB015PGXXX vs LT52BSBATB015PGXXX |
LT52BSBBTB015PGXXX | Pressure Sensor | TE Connectivity | LT52AABBTB015PGXXX vs LT52BSBBTB015PGXXX |
LT5BASBATB015PGXXX | Pressure Sensor | TE Connectivity | LT52AABBTB015PGXXX vs LT5BASBATB015PGXXX |
LT52AABATB015PGXXX | Pressure Sensor | TE Connectivity | LT52AABBTB015PGXXX vs LT52AABATB015PGXXX |
LT52ASBKTB015PGXXX | Pressure Sensor | TE Connectivity | LT52AABBTB015PGXXX vs LT52ASBKTB015PGXXX |
LT5BBABKTB015PGXXX | Pressure Sensor | TE Connectivity | LT52AABBTB015PGXXX vs LT5BBABKTB015PGXXX |
LT52ASBJTB015PGXXX | Pressure Sensor | TE Connectivity | LT52AABBTB015PGXXX vs LT52ASBJTB015PGXXX |