Datasheets
LT51CRBAS2900PAXXX by: TE Connectivity

Pressure Sensor

Part Details for LT51CRBAS2900PAXXX by TE Connectivity

Overview of LT51CRBAS2900PAXXX by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LT51CRBAS2900PAXXX

LT51CRBAS2900PAXXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT51CRBAS2900PAXXX Part Data Attributes

LT51CRBAS2900PAXXX TE Connectivity
Buy Now Datasheet
Compare Parts:
LT51CRBAS2900PAXXX TE Connectivity Pressure Sensor
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Accuracy-Max (%) 0.25%
Additional Feature SHORT CIRCUIT PROTECTION
Housing STAINLESS STEEL
Offset-Nom 0.25V
Operating Current-Max 3.5 mA
Output Range 0-2.5V
Output Type VOLTAGE OUTPUT
Package Shape/Style CYLINDRICAL
Port Type THREADED
Pressure Range-Max 900 Psi
Pressure Range-Min
Pressure Sensing Mode ABSOLUTE
Response Time 0.01 µs
Sensors/Transducers Type PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max 28 V
Supply Voltage-Min 9 V
Termination Type CABLE

Alternate Parts for LT51CRBAS2900PAXXX

This table gives cross-reference parts and alternative options found for LT51CRBAS2900PAXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT51CRBAS2900PAXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT51CRBAS2900PAXXX by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT51CRBAS2900PAXXX by TE Connectivity

Select Manufacturer
Which Manufacturer of LT51CRBAS2900PAXXX would you like to use for your alert(s)?
  • Please alert me when LT51CRBAS2900PAXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT51CRBAS2900PAXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT51CRBAS2900PAXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT51CRBAS2900PAXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT51CRBAS2900PAXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT51CRBAS2900PAXXX by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: