Part Details for LT4K344 by RCD Components Inc
Overview of LT4K344 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT4K344
LT4K344 CAD Models
LT4K344 Part Data Attributes
|
LT4K344
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
LT4K344
RCD Components Inc
General Purpose Inductor, 0.27uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.96 A | |
Self Resonance Frequency | 430 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN/TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for LT4K344
This table gives cross-reference parts and alternative options found for LT4K344. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4K344, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL03-0.27UH-KT | General Purpose Inductor, 0.27uH, 10%, 1 Element, | RCD Components Inc | LT4K344 vs AL03-0.27UH-KT |
M39010/08BR27KS | General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, | API Delevan | LT4K344 vs M39010/08BR27KS |
MSC30R27KR | 1 ELEMENT, 0.27uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR | TE Connectivity | LT4K344 vs MSC30R27KR |
CTC1F-R27K | General Purpose Inductor, 0.27uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED, ROHS COMPLIANT | Central Technologies | LT4K344 vs CTC1F-R27K |
AL03-0.27UH-KA | General Purpose Inductor, 0.27uH, 10%, 1 Element, | RCD Components Inc | LT4K344 vs AL03-0.27UH-KA |
P0206-0.27UH-KT | General Purpose Inductor, 0.27uH, 10%, 1 Element, | RCD Components Inc | LT4K344 vs P0206-0.27UH-KT |
AM20-R27K-RC | General Purpose Inductor, 0.27uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | Allied Components International | LT4K344 vs AM20-R27K-RC |