Part Details for LT4K089 by RCD Components Inc
Overview of LT4K089 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT4K089
LT4K089 CAD Models
LT4K089 Part Data Attributes
|
LT4K089
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
LT4K089
RCD Components Inc
General Purpose Inductor, 4.7uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 33 | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN/TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for LT4K089
This table gives cross-reference parts and alternative options found for LT4K089. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4K089, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC154R7KR | 1 ELEMENT, 4.7uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR | TE Connectivity | LT4K089 vs MSC154R7KR |
AL05-4.7UH-KT | General Purpose Inductor, 4.7uH, 10%, 1 Element, | RCD Components Inc | LT4K089 vs AL05-4.7UH-KT |
M39010/06B4R7KS | General Purpose Inductor, 4.7uH, 10%, 1 Element, Phenolic-Core, | API Delevan | LT4K089 vs M39010/06B4R7KS |
P0410-4.7UH-KB | General Purpose Inductor, 4.7uH, 10%, 1 Element, | RCD Components Inc | LT4K089 vs P0410-4.7UH-KB |
P0410-4.7UH-KT | General Purpose Inductor, 4.7uH, 10%, 1 Element, | RCD Components Inc | LT4K089 vs P0410-4.7UH-KT |