Part Details for LT4356IDE-3#TR by Linear Technology
Overview of LT4356IDE-3#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4356IDE-2#TRPBF | Analog Devices | Surge Stopper | |
LT4356IDE-3#TRPBF | Analog Devices | Surge Stopper w/ Fault Latchof | |
LT4356IDE-3#PBF | Analog Devices | Surge Stopper w/ Fault Latchof |
Part Details for LT4356IDE-3#TR
LT4356IDE-3#TR CAD Models
LT4356IDE-3#TR Part Data Attributes
|
LT4356IDE-3#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT4356IDE-3#TR
Linear Technology
IC SPECIALTY ANALOG CIRCUIT, PDSO12, 4 X 3 MM, PLASTIC, M0-229WGED, DFN-12, Analog IC:Other
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC12,.12,20 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT4356IDE-3#TR
This table gives cross-reference parts and alternative options found for LT4356IDE-3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT4356IDE-3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT4356IDE-3#TR | Analog Circuit, 1 Func, PDSO12 | Analog Devices Inc | LT4356IDE-3#TR vs LT4356IDE-3#TR |
LT4356IDE-3 | Analog Circuit, 1 Func, PDSO12 | Analog Devices Inc | LT4356IDE-3#TR vs LT4356IDE-3 |