-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTPoE++/PoE+/PoE PD Forward/Flyback Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5778
|
Newark | Pd Controller, 60V, Qfn-Ep-28, Poe Standard:Ieee 802.3Af, 802.3At, Ltpoe++, Poe Controller Type:Pd Controller, Input Voltage:40V, Output Current Max:-, Uvlo:-, Ic Case/Package:Qfn-Ep, No. Of Pins:28Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices LT4276CIUFD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$2.7600 / $5.2100 | Buy Now |
DISTI #
505-LT4276CIUFD#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
433 In Stock |
|
$2.4375 / $5.1400 | Buy Now |
DISTI #
584-LT4276CIUFD#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN LTPoE++/PoE+/PoE PD For/Fly Cntr RoHS: Compliant | 503 |
|
$2.4300 / $5.1400 | Buy Now |
DISTI #
E54:1762_08958095
|
Arrow Electronics | Power Over Ethernet PD Controller 60V 13W 28-Pin QFN EP RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2242 | Europe - 73 |
|
$2.3460 / $2.3700 | Buy Now |
|
Analog Devices Inc | LTPoE++/PoE+/PoE PD For/Fly Cn Package Multiple: 73 | 160 |
|
$2.4567 / $6.4900 | Buy Now |
DISTI #
84018416
|
Verical | Power Over Ethernet PD Controller 60V 13W 28-Pin QFN EP RoHS: Compliant Min Qty: 119 Package Multiple: 119 Date Code: 2242 | Americas - 119 |
|
$2.3460 / $2.3700 | Buy Now |
DISTI #
LT4276CIUFD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 219 | 0 |
|
$2.5200 / $2.7600 | Buy Now |
|
Win Source Electronics | IC POE CNTRL 1 CHANNEL 28QFN / Power Over Ethernet Controller 1 Channel 802.3af (PoE) 28-QFN (4x5) | 2889 |
|
$37.6820 / $56.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT4276CIUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT4276CIUFD#PBF
Analog Devices Inc
LTPoE++/PoE+/PoE PD Forward/Flyback Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 320 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |