Part Details for LT3973EDD#PBF by Analog Devices Inc
Overview of LT3973EDD#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3973EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5739
|
Newark | Dc/Dc Conv, Buck, 2.15Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.2V, Input Voltage Max:42V, Max Output Current:750Ma, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins, Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices LT3973EDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$4.1300 / $7.9600 | Buy Now |
DISTI #
LT3973EDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 750MA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
186 In Stock |
|
$4.2286 / $9.7100 | Buy Now |
DISTI #
584-LT3973EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 750mA Buck Reg w/ 2.5uA Q C & Int RoHS: Compliant | 5074 |
|
$4.1300 / $7.9600 | Buy Now |
|
Analog Devices Inc | 42V, 750mA Buck Reg w/ 2.5µA Q Package Multiple: 121 | 1490 |
|
$4.2286 / $9.7100 | Buy Now |
DISTI #
35214123
|
Verical | Conv DC-DC 4.2V to 42V Step Down Single-Out 1.21V to 24V 0.75A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 1452 |
|
$3.9300 | Buy Now |
|
Rochester Electronics | LT3973 - Adjustable Positive LDO Regulator, 3.75V Min, 14V Max, 0.95V Dropout RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$3.9100 / $4.6000 | Buy Now |
DISTI #
LT3973EDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$4.2700 / $4.6900 | Buy Now |
Part Details for LT3973EDD#PBF
LT3973EDD#PBF CAD Models
LT3973EDD#PBF Part Data Attributes
|
LT3973EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3973EDD#PBF
Analog Devices Inc
42V, 750mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.98 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3973EDD#PBF
This table gives cross-reference parts and alternative options found for LT3973EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3973EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3973IDD#PBF | 42V, 750mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | LT3973EDD#PBF vs LT3973IDD#PBF |
LT3973IDD#TRPBF | 42V, 750mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | LT3973EDD#PBF vs LT3973IDD#TRPBF |
LT3973HDD#PBF | 42V, 750mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | LT3973EDD#PBF vs LT3973HDD#PBF |
LT3973HDD#TRPBF | 42V, 750mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | LT3973EDD#PBF vs LT3973HDD#TRPBF |
LT3973EDD#TRPBF | 42V, 750mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes | Analog Devices Inc | LT3973EDD#PBF vs LT3973EDD#TRPBF |