Part Details for LT3970IMS-5#PBF by Analog Devices Inc
Overview of LT3970IMS-5#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3970IMS-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3129
|
Newark | Switching Regulator, 0.35A, Msop-10 Rohs Compliant: Yes |Analog Devices LT3970IMS-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0300 / $7.7200 | Buy Now |
DISTI #
LT3970IMS-5#PBF-ND
|
DigiKey | IC REG BUCK 5V 350MA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
45 In Stock |
|
$4.0710 / $9.3900 | Buy Now |
DISTI #
584-LT3970IMS-5#PBF
|
Mouser Electronics | Switching Voltage Regulators 40V, 350mA Buck Reg w/ 2.5uA Q C & Int RoHS: Compliant | 56 |
|
$4.0400 / $8.9200 | Buy Now |
DISTI #
E54:1762_02409306
|
Arrow Electronics | Conv DC-DC 4.2V to 40V Step Down Single-Out 5V 0.35A 10-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2343 | Europe - 100 |
|
$3.8930 / $4.4290 | Buy Now |
|
Analog Devices Inc | 40V, 350mA Buck Reg w/ 2.5µA Q Package Multiple: 50 | 2059 |
|
$4.0710 / $9.3900 | Buy Now |
DISTI #
73519275
|
Verical | Conv DC-DC 4.2V to 40V Step Down Single-Out 5V 0.35A 10-Pin MSOP Tube RoHS: Compliant Min Qty: 110 Package Multiple: 110 Date Code: 2343 | Americas - 110 |
|
$3.8930 / $4.4290 | Buy Now |
|
Rochester Electronics | LT3970 - Step-Down Regulator with 2uA Quiescent Current and Integrated Diodes RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$3.7900 / $4.4600 | Buy Now |
DISTI #
LT3970IMS-5#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$4.1400 / $4.5500 | Buy Now |
Part Details for LT3970IMS-5#PBF
LT3970IMS-5#PBF CAD Models
LT3970IMS-5#PBF Part Data Attributes
|
LT3970IMS-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3970IMS-5#PBF
Analog Devices Inc
LT3970IMS-5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.865 A | |
Output Voltage-Max | 5.06 V | |
Output Voltage-Min | 4.94 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2640 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3970IMS-5#PBF
This table gives cross-reference parts and alternative options found for LT3970IMS-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3970IMS-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3970EMS-5#PBF | LT3970EMS-5#PBF | Analog Devices Inc | LT3970IMS-5#PBF vs LT3970EMS-5#PBF |
LT3970HMS-5#TRPBF | LT3970HMS-5#TRPBF | Analog Devices Inc | LT3970IMS-5#PBF vs LT3970HMS-5#TRPBF |
LT3970EMS-5#TRPBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3970IMS-5#PBF vs LT3970EMS-5#TRPBF |
LT3970IMS-5#TRPBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3970IMS-5#PBF vs LT3970IMS-5#TRPBF |
LT3970IMS-5#PBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3970IMS-5#PBF vs LT3970IMS-5#PBF |
LT3970HMS-5#TRPBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LT3970IMS-5#PBF vs LT3970HMS-5#TRPBF |
LT3970IMS-5#TRPBF | LT3970IMS-5#TRPBF | Analog Devices Inc | LT3970IMS-5#PBF vs LT3970IMS-5#TRPBF |
LT3970EMS-5#PBF | LT3970 Series - 40V, 350mA Step-Down Regulator with 2.5µA Quiescent Current and Integrated Diodes; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3970IMS-5#PBF vs LT3970EMS-5#PBF |