There are no models available for this part yet.
Overview of LT3845MPFE#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3845MPFE#TRPBF | Analog Devices | Hi V Sync C Mode Buck Cntr w/ | |
LT3845MPFE#PBF | Analog Devices | Hi V Sync C Mode Buck Cntr w/ |
Price & Stock for LT3845MPFE#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT3845MPFE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$15.7500 / $27.7000 | Buy Now | |
DISTI #
584-LT3845MPFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi V Sync C Mode Buck Cntr w/ Adj Operat RoHS: Compliant | 250 |
|
$15.7500 / $24.5800 | Buy Now | |
Analog Devices Inc | Hi V Sync C Mode Buck Cntr w/ Package Multiple: 95 | 2196 |
|
$12.6000 / $27.7000 | Buy Now | ||
DISTI #
LT3845MPFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 95 | 0 |
|
$16.2700 / $18.9000 | Buy Now |
CAD Models for LT3845MPFE#PBF by Analog Devices Inc
Part Data Attributes for LT3845MPFE#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4.40 MM, LEAD FREE, PLASTIC, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1663 (BC)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO HAS ADJUSTABLE OUTPUT UPTO 36V
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
20 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
330 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for LT3845MPFE#PBF
This table gives cross-reference parts and alternative options found for LT3845MPFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3845MPFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3845MPFE#TRPBF | LT3845 - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LT3845MPFE#PBF vs LT3845MPFE#TRPBF |
LT3845MPFE#PBF | LT3845 - High Voltage Synchronous Current Mode Step-Down Controller with Adjustable Operating Frequency; Package: TSSOP; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LT3845MPFE#PBF vs LT3845MPFE#PBF |