Part Details for LT3757MPMSE#PBF by Analog Devices Inc
Overview of LT3757MPMSE#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3757MPMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8804
|
Newark | Dc/Dc Ctrl, Boost, Sepic, 1Mhz, 150Deg C, Control Mode:Current Mode Control, Supply Voltage Min:2.9V, Supply Voltage Max:40V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT3757MPMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$10.4000 / $15.0600 | Buy Now |
DISTI #
LT3757MPMSE#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
147 In Stock |
|
$8.8750 / $17.5600 | Buy Now |
DISTI #
584-LT3757MPMSE#PBF
|
Mouser Electronics | Switching Controllers Boost, Fly, SEPIC & Inv Cntr RoHS: Compliant | 277 |
|
$8.8700 / $15.1300 | Buy Now |
DISTI #
V36:1790_06429836
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1614 | Americas - 10 |
|
$8.2900 / $8.5930 | Buy Now |
|
Analog Devices Inc | Boost, Fly, SEPIC & Inv Cntr Package Multiple: 50 | 80 |
|
$8.8750 / $17.5600 | Buy Now |
DISTI #
35214096
|
Verical | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$8.2900 | Buy Now |
DISTI #
46910865
|
Verical | DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1614 | Americas - 10 |
|
$8.2900 | Buy Now |
DISTI #
LT3757MPMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 0 |
|
$10.6500 / $11.3100 | Buy Now |
Part Details for LT3757MPMSE#PBF
LT3757MPMSE#PBF CAD Models
LT3757MPMSE#PBF Part Data Attributes
|
LT3757MPMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3757MPMSE#PBF
Analog Devices Inc
LT3757MPMSE#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 7.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3757MPMSE#PBF
This table gives cross-reference parts and alternative options found for LT3757MPMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3757MPMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3757HMSE#TRPBF | Analog Devices Inc | Check for Price | LT3757HMSE#TRPBF | LT3757MPMSE#PBF vs LT3757HMSE#TRPBF |
LT3757IMSE#PBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3757MPMSE#PBF vs LT3757IMSE#PBF |
LT3757EMSE#PBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3757MPMSE#PBF vs LT3757EMSE#PBF |
LT3757MPMSE#PBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C | LT3757MPMSE#PBF vs LT3757MPMSE#PBF |
LT3757IMSE#TRPBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3757MPMSE#PBF vs LT3757IMSE#TRPBF |
LT3757EMSE#TRPBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LT3757MPMSE#PBF vs LT3757EMSE#TRPBF |
LT3757MPMSE#TRPBF | Analog Devices Inc | Check for Price | LT3757MPMSE#TRPBF | LT3757MPMSE#PBF vs LT3757MPMSE#TRPBF |
LT3757HMSE#PBF | Linear Technology | Check for Price | LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LT3757MPMSE#PBF vs LT3757HMSE#PBF |