LT3757HMSE#PBF
Description: LT3757HMSE#PBF

Overview of LT3757HMSE#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LT3757HMSE#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK8801
Newark Dc/Dc Ctrl, Boost, Sepic, 1Mhz, 150Deg C, Supply Voltage Min:2.9V, Supply Voltage Max:40V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Msop-Ep, No. Of Pins:10Pins, Switching Frequency:1Mhz, Product Range:- Rohs Compliant: Yes |Analog Devices LT3757HMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 150
  • 1 $7.4000
  • 10 $6.6900
  • 25 $6.5300
  • 50 $6.3800
  • 100 $5.5400
  • 250 $5.2900
  • 500 $4.8200
$4.8200 / $7.4000 Buy Now
DISTI # LT3757HMSE#PBF-ND
DigiKey IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 95
In Stock
  • 1 $7.4000
  • 10 $6.6880
  • 50 $6.3772
  • 100 $5.5372
  • 250 $5.2884
  • 500 $4.8217
  • 1,000 $4.1996
$4.1996 / $7.4000 Buy Now
DISTI # 584-LT3757HMSE#PBF
Mouser Electronics Switching Controllers Boost, Fly, SEPIC & Inv Cntr RoHS: Compliant 98
  • 1 $7.3900
  • 10 $6.6800
  • 50 $6.3700
  • 100 $5.5300
  • 250 $5.2800
  • 500 $4.8200
  • 1,000 $4.1900
$4.1900 / $7.3900 Buy Now
DISTI # E54:1762_01037983
Arrow Electronics DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2214 Europe - 55
  • 1 $6.4140
  • 10 $5.8640
  • 50 $5.5890
  • 100 $4.9580
  • 250 $4.7010
  • 500 $4.3380
  • 1,000 $3.8930
  • 2,500 $3.8070
$3.8070 / $6.4140 Buy Now
DISTI # V36:1790_06429830
Arrow Electronics DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1943 Americas - 19
  • 150 $3.5960
$3.5960 Buy Now
Analog Devices Inc Boost, Fly, SEPIC & Inv Cntr Min Qty: 1 Package Multiple: 50 4369
  • 1 $7.4000
  • 10 $6.6880
  • 100 $5.5372
  • 250 $5.2884
  • 500 $4.8217
  • 1,000 $4.1996
$4.1996 / $7.4000 Buy Now
DISTI # 67559563
Verical DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2214 Americas - 54
  • 2 $6.4140
  • 10 $5.8640
  • 50 $5.5890
  • 100 $4.9580
  • 250 $4.7010
  • 500 $4.3380
  • 1,000 $3.8930
  • 2,500 $3.8070
$3.8070 / $6.4140 Buy Now
DISTI # 61647054
Verical DC/DC Cntrlr Single-OUT Flyback/Inverting/Step Up/SEPIC 1000kHz 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 19 Date Code: 1943 Americas - 19
  • 19 $3.6600
$3.6600 Buy Now
Rochester Electronics LT3757 - Boost, Flyback, SEPIC, and Inverting Controller RoHS: Compliant Status: Active Min Qty: 1 85
  • 1 $4.4900
  • 25 $4.4000
  • 100 $4.2200
  • 500 $4.0400
  • 1,000 $3.8200
$3.8200 / $4.4900 Buy Now
DISTI # LT3757HMSE#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 150 0
  • 150 $4.3700
  • 500 $4.2400
  • 1,000 $4.1300
  • 5,000 $3.9800
$3.9800 / $4.3700 Buy Now

CAD Models for LT3757HMSE#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3757HMSE#PBF by Analog Devices Inc

LT3757HMSE#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MSOP-10
Pin Count
10
Manufacturer Package Code
05-08-1664
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
2.9 V
Input Voltage-Nom
24 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
7.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1000 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LT3757HMSE#PBF
    Analog Devices Inc
    LT3757HMSE#PBF
    VS

Alternate Parts for LT3757HMSE#PBF

This table gives cross-reference parts and alternative options found for LT3757HMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3757HMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3757EMSE#PBF LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT3757HMSE#PBF vs LT3757EMSE#PBF
LT3757MPMSE#TR LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C Linear Technology LT3757HMSE#PBF vs LT3757MPMSE#TR
LT3757EMSE#TRPBF LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT3757HMSE#PBF vs LT3757EMSE#TRPBF
LT3757HMSE#TRPBF LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C Linear Technology LT3757HMSE#PBF vs LT3757HMSE#TRPBF
LT3757MPMSE#TR Switching Regulator/Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 Analog Devices Inc LT3757HMSE#PBF vs LT3757MPMSE#TR
LT3757IMSE#PBF LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT3757HMSE#PBF vs LT3757IMSE#PBF
LT3757EMSE#PBF LT3757EMSE#PBF Analog Devices Inc LT3757HMSE#PBF vs LT3757EMSE#PBF
LT3757HMSE#PBF LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C Linear Technology LT3757HMSE#PBF vs LT3757HMSE#PBF
LT3757MPMSE#TRPBF LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C Linear Technology LT3757HMSE#PBF vs LT3757MPMSE#TRPBF
LT3757MPMSE#TRPBF LT3757MPMSE#TRPBF Analog Devices Inc LT3757HMSE#PBF vs LT3757MPMSE#TRPBF
Part Number Description Manufacturer Compare
LT3757MPMSE#TRPBF LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -55°C to 125°C Linear Technology LT3757HMSE#PBF vs LT3757MPMSE#TRPBF
LT3757IDD#PBF LT3757IDD#PBF Analog Devices Inc LT3757HMSE#PBF vs LT3757IDD#PBF
LT3757IDD#TRPBF LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LT3757HMSE#PBF vs LT3757IDD#TRPBF
LT3757AMPMSE#PBF LT3757AMPMSE#PBF Analog Devices Inc LT3757HMSE#PBF vs LT3757AMPMSE#PBF
LT3757HMSE#TRPBF LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C Linear Technology LT3757HMSE#PBF vs LT3757HMSE#TRPBF
LT3757IDD#TRPBF LT3757IDD#TRPBF Analog Devices Inc LT3757HMSE#PBF vs LT3757IDD#TRPBF
LT3757AIMSE#TRPBF LT3757AIMSE#TRPBF Analog Devices Inc LT3757HMSE#PBF vs LT3757AIMSE#TRPBF
LT3757AHMSE#PBF LT3757 - Boost, Flyback, SEPIC and Inverting Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C Linear Technology LT3757HMSE#PBF vs LT3757AHMSE#PBF
LT3757AEMSE#PBF LT3757AEMSE#PBF Analog Devices Inc LT3757HMSE#PBF vs LT3757AEMSE#PBF
LT3757AMPMSE#TRPBF LT3757AMPMSE#TRPBF Analog Devices Inc LT3757HMSE#PBF vs LT3757AMPMSE#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3757HMSE#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3757HMSE#PBF by Analog Devices Inc

  • Please alert me when LT3757HMSE#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LT3757HMSE#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3757HMSE#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LT3757HMSE#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3757HMSE#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3757HMSE#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: