There are no models available for this part yet.
Overview of LT3740EDHC#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LT3740EDHC#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT3740EDHC#TRPBFTR-ND
|
DigiKey | IC REG CTRLR BUCK 16-DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1702 | Buy Now | |
DISTI #
584-LT3740EDHC#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Wide Operating Rng, Valley Mode, No RSEN RoHS: Compliant | 0 |
|
$3.1600 | Order Now | |
Analog Devices Inc | Wide Operating Rng, Valley Mod Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.3600 / $3.4900 | Buy Now |
CAD Models for LT3740EDHC#TRPBF by Analog Devices Inc
Part Data Attributes for LT3740EDHC#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1706
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
22 V
|
Input Voltage-Min
|
2.2 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-N16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.14 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
330 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LT3740EDHC#TRPBF
This table gives cross-reference parts and alternative options found for LT3740EDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3740EDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3740EDHC#PBF | Wide Operating Range, Valley Mode, No RSENSE™ Synchronous Step-Down Controller | Analog Devices Inc | LT3740EDHC#TRPBF vs LT3740EDHC#PBF |
LT3740EDHC#PBF | LT3740 - Wide Operating Range, Valley Mode, No RSENSE Synchronous Step-Down Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3740EDHC#TRPBF vs LT3740EDHC#PBF |
LT3740EDHC | Switching Controller, Current-mode, 0.14A, 330kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3740EDHC#TRPBF vs LT3740EDHC |
LT3740EDHC | IC 0.14 A SWITCHING CONTROLLER, 330 kHz SWITCHING FREQ-MAX, PDSO16, 5 X 3 MM, PLASTIC, MO-229WJED-1, DFN-16, Switching Regulator or Controller | Linear Technology | LT3740EDHC#TRPBF vs LT3740EDHC |
LT3740EDHC#TRPBF | LT3740 - Wide Operating Range, Valley Mode, No RSENSE Synchronous Step-Down Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3740EDHC#TRPBF vs LT3740EDHC#TRPBF |