Part Details for LT3710EFE#TRPBF by Linear Technology
Overview of LT3710EFE#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3710EFE#TRPBF | Analog Devices | Secondary Side Sync Post Reg | |
LT3710EFE#PBF | Analog Devices | Secondary Side Sync Post Reg | |
DC448A | Analog Devices | LT3710EFE LT3781EG LTC1698EGN |
Part Details for LT3710EFE#TRPBF
LT3710EFE#TRPBF CAD Models
LT3710EFE#TRPBF Part Data Attributes
|
LT3710EFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3710EFE#TRPBF
Linear Technology
LT3710 - Secondary Side Synchronous Post Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, THERMALLY ENHANCED, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE IN PEAK CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 11 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3710EFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3710EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3710EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3710EFE#TR | Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3710EFE#TRPBF vs LT3710EFE#TR |
LT3710EFE#TRPBF | Secondary Side Synchronous Post Regulator | Analog Devices Inc | LT3710EFE#TRPBF vs LT3710EFE#TRPBF |
LT3710EFE#TR | LT3710 - Secondary Side Synchronous Post Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3710EFE#TRPBF vs LT3710EFE#TR |