Part Details for LT3690IUFE#TRPBF by Analog Devices Inc
Overview of LT3690IUFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3690IUFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3690IUFE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 4A 26QFN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4082 In Stock |
|
$8.1000 / $16.3400 | Buy Now |
DISTI #
584-LT3690IUFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 36V, 4A, 1.5MHz Sync Buck Sw Reg w/ 70u RoHS: Compliant | 2310 |
|
$8.5200 / $15.5000 | Buy Now |
DISTI #
V72:2272_06429548
|
Arrow Electronics | Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 0.8V to 20V 4A 26-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2107 Container: Cut Strips | Americas - 314 |
|
$8.3100 / $14.6260 | Buy Now |
|
Analog Devices Inc | 36V, 4A, 1.5MHz Sync Buck Sw R Min Qty: 1 Package Multiple: 2500 | 817 |
|
$8.1000 / $16.3400 | Buy Now |
DISTI #
LT3690IUFETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.3600 / $8.7000 | Buy Now |
Part Details for LT3690IUFE#TRPBF
LT3690IUFE#TRPBF CAD Models
LT3690IUFE#TRPBF Part Data Attributes
|
LT3690IUFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3690IUFE#TRPBF
Analog Devices Inc
36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 6 MM, LEAD FREE, PLASTIC, QFN-26 | |
Pin Count | 26 | |
Manufacturer Package Code | 05-08-1770 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 20V, ALSO OPERATES AS AN LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N26 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC26/32,.16X.24,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1680 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT3690IUFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3690IUFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3690IUFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT3690EUFE#PBF | Linear Technology | Check for Price | LT3690 - 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current; Package: QFN; Pins: 26; Temperature Range: -40°C to 85°C | LT3690IUFE#TRPBF vs LT3690EUFE#PBF |
LT3690MPUFE#PBF | Linear Technology | Check for Price | LT3690 - 36V, 4A, 1.5MHz Synchronous Step-Down Switching Regulator with 70µA Quiescent Current; Package: QFN; Pins: 26; Temperature Range: -55°C to 125°C | LT3690IUFE#TRPBF vs LT3690MPUFE#PBF |