Part Details for LT3685EDD#PBF by Analog Devices Inc
Overview of LT3685EDD#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3685EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5588
|
Newark | Dc/Dc Conv, Buck, 2.4Mhz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:36V, Max Output Current:2A, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3685EDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$4.6300 / $8.8000 | Buy Now |
DISTI #
505-LT3685EDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1753 In Stock |
|
$4.6359 / $10.4800 | Buy Now |
DISTI #
584-LT3685EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 36V, 2A, 2.4MHz Buck Sw Reg RoHS: Compliant | 844 |
|
$4.6200 / $8.8000 | Buy Now |
DISTI #
V36:1790_06429489
|
Arrow Electronics | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.79V to 20V 2A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2311 | Americas - 44 |
|
$4.4850 / $5.5420 | Buy Now |
|
Analog Devices Inc | 36V, 2A, 2.4MHz Buck Sw Reg Package Multiple: 121 | 3618 |
|
$4.6359 / $10.4800 | Buy Now |
DISTI #
50052983
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.79V to 20V 2A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 3267 |
|
$4.4850 / $5.5420 | Buy Now |
DISTI #
79003022
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.79V to 20V 2A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 44 Date Code: 2311 | Americas - 44 |
|
$4.4850 / $5.5420 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 4.2A, 2700KHZ SWITCHING FREQ-MAX, PDSO10 | 5 |
|
$4.5000 / $9.0000 | Buy Now |
|
Ameya Holding Limited | LT3685EDD#PBF , 直流-直流转换器, 2A, 可调输出, 0.79 → 20 V, 降压, 2.7 MHz, 10针 DFN封装 | 116 |
|
RFQ |
Part Details for LT3685EDD#PBF
LT3685EDD#PBF CAD Models
LT3685EDD#PBF Part Data Attributes
|
LT3685EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3685EDD#PBF
Analog Devices Inc
36V, 2A, 2.4MHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2023-01-23 14:40:50 | |
Total Weight | 12.595 | |
Category CO2 Kg | 12.04 | |
CO2 | 151.6438 | |
Compliance Temperature Grade | Other: +0C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 93 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01b | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2700 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3685EDD#PBF
This table gives cross-reference parts and alternative options found for LT3685EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3685EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3685IDD#PBF | 36V, 2A, 2.4MHz Step-Down Switching Regulator | Analog Devices Inc | LT3685EDD#PBF vs LT3685IDD#PBF |
LT3685IDD#TRPBF | 36V, 2A, 2.4MHz Step-Down Switching Regulator | Analog Devices Inc | LT3685EDD#PBF vs LT3685IDD#TRPBF |
LT3685IDD#TRPBF | LT3685 - 36V, 2A, 2.4MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3685EDD#PBF vs LT3685IDD#TRPBF |
LT3685EDD#TRPBF | LT3685 - 36V, 2A, 2.4MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3685EDD#PBF vs LT3685EDD#TRPBF |
LT3685EDD#TRPBF | 36V, 2A, 2.4MHz Step-Down Switching Regulator | Analog Devices Inc | LT3685EDD#PBF vs LT3685EDD#TRPBF |
LT3685EDD#PBF | LT3685 - 36V, 2A, 2.4MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3685EDD#PBF vs LT3685EDD#PBF |