There are no models available for this part yet.
Overview of LT3663IDCB-5#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3663IDCB#TRPBF | Analog Devices | 1.2A Buck Sw Reg w/ Out C Lim | |
LT3663IDCB-5#TRPBF | Analog Devices | 1.2A Buck Sw Reg w/ Out C Lim | |
LT3663IDCB#TRMPBF | Analog Devices | 1.2A Buck Sw Reg w/ Out C Lim |
CAD Models for LT3663IDCB-5#TRPBF by Linear Technology
Part Data Attributes for LT3663IDCB-5#TRPBF by Linear Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
2 X 3 MM, LEAD FREE, PLASTIC, DFN-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
7.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.5 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.12,18
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1100 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.45 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for LT3663IDCB-5#TRPBF
This table gives cross-reference parts and alternative options found for LT3663IDCB-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3663IDCB-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3663EDCB-5#TRPBF | IC 2.5 A SWITCHING REGULATOR, 1100 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, LEAD FREE, PLASTIC, DFN-8, Switching Regulator or Controller | Linear Technology | LT3663IDCB-5#TRPBF vs LT3663EDCB-5#TRPBF |
LT3663IDCB-5#TRPBF | 1.2A Step-Down Switching Regulator with Output Current Limit | Analog Devices Inc | LT3663IDCB-5#TRPBF vs LT3663IDCB-5#TRPBF |