Part Details for LT3640EUFD#PBF by Linear Technology
Overview of LT3640EUFD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3640EUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT3640 - Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer RoHS: Compliant Status: Active Min Qty: 1 | 219 |
|
$4.9500 / $5.8200 | Buy Now |
Part Details for LT3640EUFD#PBF
LT3640EUFD#PBF CAD Models
LT3640EUFD#PBF Part Data Attributes
|
LT3640EUFD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3640EUFD#PBF
Linear Technology
LT3640 - Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 4 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | UFD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2350 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT3640EUFD#PBF
This table gives cross-reference parts and alternative options found for LT3640EUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3640EUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3640IUFD#PBF | LT3640 - Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3640EUFD#PBF vs LT3640IUFD#PBF |
LT3640IUFD#TRPBF | LT3640 - Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3640EUFD#PBF vs LT3640IUFD#TRPBF |
LT3640EUFD#PBF | Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | LT3640EUFD#PBF vs LT3640EUFD#PBF |
LT3640IUFD#TRPBF | Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | LT3640EUFD#PBF vs LT3640IUFD#TRPBF |
LT3640EUFD#TRPBF | LT3640 - Dual Monolithic Buck Regulator with Power-On Reset and Watchdog Timer; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT3640EUFD#PBF vs LT3640EUFD#TRPBF |