LT3581EMSE#TRPBF
Description: 3.3A Boost/Inverting DC/DC Converter with Fault Protection

Overview of LT3581EMSE#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT3581EMSE#TRPBF Analog Devices 3.3A Boost/Inv DC/DC Conv w/ F
LT3581EMSE#PBF Analog Devices 3.3A Boost/Inv DC/DC Conv w/ F
DC1424A-A Analog Devices LT3581EMSE Demo Board - VIN= 5

Price & Stock for LT3581EMSE#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LT3581EMSE#TRPBFCT-ND
DigiKey IC REG BST CHARG PUMP ADJ 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 620
In Stock
  • 1 $9.1600
  • 10 $6.3330
  • 25 $5.6024
  • 100 $4.7853
  • 250 $4.3892
  • 500 $4.1480
  • 1,000 $3.9477
  • 2,500 $3.8375
$3.8375 / $9.1600 Buy Now
DISTI # 584-LT3581EMSE#TRPBF
Mouser Electronics Switching Voltage Regulators 3.3A Boost/Inv DC/DC Conv w/ Fault Prot RoHS: Compliant 351
  • 1 $8.6100
  • 10 $6.3400
  • 25 $5.6100
  • 100 $4.7900
  • 250 $4.3900
  • 500 $4.1500
  • 1,000 $3.9500
  • 2,500 $3.8300
$3.8300 / $8.6100 Buy Now
Analog Devices Inc 3.3A Boost/Inv DC/DC Conv w/ F Min Qty: 1 Package Multiple: 2500 2674
  • 1 $9.1600
  • 10 $6.3330
  • 25 $5.6024
  • 100 $4.7853
  • 250 $4.3892
  • 500 $4.1480
  • 1,000 $3.9477
  • 2,500 $3.8375
$3.8375 / $9.1600 Buy Now
DISTI # LT3581EMSETRPBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 0
  • 2,500 $4.1200
  • 5,000 $3.9700
$3.9700 / $4.1200 Buy Now

CAD Models for LT3581EMSE#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT3581EMSE#TRPBF by Analog Devices Inc

LT3581EMSE#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1667
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES AS LDO REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
22 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.039 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current-Max
5.4 A
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
2750 kHz
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LT3581EMSE#TRPBF
    Analog Devices Inc
    3.3A Boost/Inverting DC/DC Converter with Fault Protection
    VS

Alternate Parts for LT3581EMSE#TRPBF

This table gives cross-reference parts and alternative options found for LT3581EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3581EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT3581IMSE#TRPBF 3.3A Boost/Inverting DC/DC Converter with Fault Protection Analog Devices Inc LT3581EMSE#TRPBF vs LT3581IMSE#TRPBF
LT3581EMSE#TRPBF LT3581 - 3.3A Boost/Inverting DC/DC Converter with Fault Protection; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3581EMSE#TRPBF vs LT3581EMSE#TRPBF
LT3581IMSE#TRPBF LT3581 - 3.3A Boost/Inverting DC/DC Converter with Fault Protection; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3581EMSE#TRPBF vs LT3581IMSE#TRPBF
LT3581EMSE#PBF 3.3A Boost/Inverting DC/DC Converter with Fault Protection Analog Devices Inc LT3581EMSE#TRPBF vs LT3581EMSE#PBF
LT3581IMSE#PBF LT3581 - 3.3A Boost/Inverting DC/DC Converter with Fault Protection; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3581EMSE#TRPBF vs LT3581IMSE#PBF
Part Number Description Manufacturer Compare
LT3581EMSE#TRPBF LT3581 - 3.3A Boost/Inverting DC/DC Converter with Fault Protection; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3581EMSE#TRPBF vs LT3581EMSE#TRPBF
LT3581IMSE#PBF LT3581 - 3.3A Boost/Inverting DC/DC Converter with Fault Protection; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3581EMSE#TRPBF vs LT3581IMSE#PBF
LT3581IMSE#TRPBF 3.3A Boost/Inverting DC/DC Converter with Fault Protection Analog Devices Inc LT3581EMSE#TRPBF vs LT3581IMSE#TRPBF
LT3581IMSE#TRPBF LT3581 - 3.3A Boost/Inverting DC/DC Converter with Fault Protection; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT3581EMSE#TRPBF vs LT3581IMSE#TRPBF
LT3581EMSE#PBF 3.3A Boost/Inverting DC/DC Converter with Fault Protection Analog Devices Inc LT3581EMSE#TRPBF vs LT3581EMSE#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3581EMSE#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3581EMSE#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT3581EMSE#TRPBF would you like to use for your alert(s)?
  • Please alert me when LT3581EMSE#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3581EMSE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3581EMSE#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3581EMSE#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3581EMSE#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3581EMSE#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: