Part Details for LT3579EUFD-1#PBF by Analog Devices Inc
Overview of LT3579EUFD-1#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT3579EUFD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT3579EUFD-1#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 6A 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
146 In Stock |
|
$5.3995 / $9.5200 | Buy Now |
DISTI #
584-LT3579EUFD-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 6A Boost/Inv DC/DC Conv w/ Fault Prot RoHS: Compliant | 0 |
|
$5.3900 / $9.5200 | Order Now |
|
Analog Devices Inc | 6A Boost/Inv DC/DC Conv w/ Fau Min Qty: 1 Package Multiple: 73 | 1636 |
|
$3.9600 / $9.5200 | Buy Now |
DISTI #
LT3579EUFD-1PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 73 | 0 |
|
$5.1100 / $5.9400 | Buy Now |
Part Details for LT3579EUFD-1#PBF
LT3579EUFD-1#PBF CAD Models
LT3579EUFD-1#PBF Part Data Attributes
|
LT3579EUFD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3579EUFD-1#PBF
Analog Devices Inc
6A Boost/Inverting DC/DC Converter with Fault Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1711 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 9.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2800 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT3579EUFD-1#PBF
This table gives cross-reference parts and alternative options found for LT3579EUFD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3579EUFD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3579IUFD-1#TRPBF | 6A Boost/Inverting DC/DC Converter with Fault Protection | Analog Devices Inc | LT3579EUFD-1#PBF vs LT3579IUFD-1#TRPBF |
LT3579IUFD-1#TRPBF | LT3579 - 6A Boost/Inverting DC/DC Converter with Fault Protection; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3579EUFD-1#PBF vs LT3579IUFD-1#TRPBF |
LT3579EUFD-1#PBF | LT3579 - 6A Boost/Inverting DC/DC Converter with Fault Protection; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3579EUFD-1#PBF vs LT3579EUFD-1#PBF |
LT3579IUFD-1#PBF | 6A Boost/Inverting DC/DC Converter with Fault Protection | Analog Devices Inc | LT3579EUFD-1#PBF vs LT3579IUFD-1#PBF |
LT3579EUFD-1#TRPBF | LT3579 - 6A Boost/Inverting DC/DC Converter with Fault Protection; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3579EUFD-1#PBF vs LT3579EUFD-1#TRPBF |
LT3579IUFD-1#PBF | LT3579 - 6A Boost/Inverting DC/DC Converter with Fault Protection; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3579EUFD-1#PBF vs LT3579IUFD-1#PBF |