There are no models available for this part yet.
Overview of LT3579EFE#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3579EFE#TRPBF | Analog Devices | 6A Boost/Inv DC/DC Conv w/ Fau | |
LT3579EFE-1#TRPBF | Analog Devices | 6A Boost/Inv DC/DC Conv w/ Fau | |
LT3579EFE-1#PBF | Analog Devices | 6A Boost/Inv DC/DC Conv w/ Fau |
Price & Stock for LT3579EFE#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT3579EFE#TRPBFCT-ND
|
DigiKey | IC REG MULT CONFG ADJ 6A 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6112 In Stock |
|
$5.1625 / $11.5100 | Buy Now | |
DISTI #
584-LT3579EFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 6A Boost/Inv DC/DC Conv w/ Fault Prot RoHS: Compliant | 0 |
|
$5.1600 / $10.6400 | Order Now | |
Analog Devices Inc | 6A Boost/Inv DC/DC Conv w/ Fau Min Qty: 1 Package Multiple: 2500 | 3723 |
|
$5.1625 / $11.5100 | Buy Now | ||
DISTI #
LT3579EFE#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.3300 / $5.5400 | Buy Now |
CAD Models for LT3579EFE#TRPBF by Analog Devices Inc
Part Data Attributes for LT3579EFE#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
05-08-1663 (CB)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
9.4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
2800 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for LT3579EFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3579EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3579EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3579EFE#PBF | LT3579 - 6A Boost/Inverting DC/DC Converter with Fault Protection; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3579EFE#TRPBF vs LT3579EFE#PBF |
LT3579IFE#PBF | LT3579 - 6A Boost/Inverting DC/DC Converter with Fault Protection; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3579EFE#TRPBF vs LT3579IFE#PBF |
LT3579IFE#TRPBF | 6A Boost/Inverting DC/DC Converter with Fault Protection | Analog Devices Inc | LT3579EFE#TRPBF vs LT3579IFE#TRPBF |