-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Buck Converter, 1.5A Boost Converter and LDO Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3570IFE#PBF | Analog Devices | 1.5A Buck Conv, 1.5A Boost Con | |
LT3570IFE#TRPBF | Analog Devices | 1.5A Buck Conv, 1.5A Boost Con |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3570IFE#PBF-ND
|
DigiKey | IC REG TRPL BUCK/BST/LNR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
61 In Stock |
|
$5.2716 / $11.6800 | Buy Now |
DISTI #
584-LT3570IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.5A Buck Conv, 1.5A Boost Conv & LDO Cn RoHS: Compliant | 0 |
|
$5.2700 / $11.2100 | Order Now |
|
Analog Devices Inc | 1.5A Buck Conv, 1.5A Boost Con Package Multiple: 74 | 8523 |
|
$5.2716 / $11.6800 | Buy Now |
DISTI #
35242132
|
Verical | Conv DC-DC 2.5V to 36V Synchronous Step Down Triple-Out 0.8V 1.5A 20-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 74 Package Multiple: 74 | Americas - 8510 |
|
$5.0200 | Buy Now |
DISTI #
LT3570IFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$5.4400 / $6.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3570IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3570IFE#PBF
Analog Devices Inc
1.5A Buck Converter, 1.5A Boost Converter and LDO Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT3570IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3570IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3570EFE#TRPBF | LT3570 - 1.5A Buck Converter, 1.5A Boost Converter and LDO Controller; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3570IFE#PBF vs LT3570EFE#TRPBF |
LT3570IFE#PBF | LT3570 - 1.5A Buck Converter, 1.5A Boost Converter and LDO Controller; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3570IFE#PBF vs LT3570IFE#PBF |
LT3570EFE#PBF | 1.5A Buck Converter, 1.5A Boost Converter and LDO Controller | Analog Devices Inc | LT3570IFE#PBF vs LT3570EFE#PBF |
LT3570IFE#TRPBF | LT3570 - 1.5A Buck Converter, 1.5A Boost Converter and LDO Controller; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3570IFE#PBF vs LT3570IFE#TRPBF |
LT3570IFE#TRPBF | 1.5A Buck Converter, 1.5A Boost Converter and LDO Controller | Analog Devices Inc | LT3570IFE#PBF vs LT3570IFE#TRPBF |