-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MHz High Current 5-Output Regulator for TFT-LCD Panels
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3513EUHF#TRPBF | Analog Devices | 2MHz Hi C 5-Out Reg for TFT-LC | |
LT3513EUHF#PBF | Analog Devices | 2MHz Hi C 5-Out Reg for TFT-LC | |
DC1028A | Analog Devices | LT3513EUHF DEMO BOARD - 2MHz H |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3513EUHF#TRPBF-ND
|
DigiKey | IC REG CONV TFT LCD 5OUT 38QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3375 | Buy Now |
DISTI #
584-LT3513EUHF#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2MHz Hi C 5-Out Reg for TFT-LCD Panels RoHS: Compliant | 0 |
|
$6.5500 | Order Now |
|
Analog Devices Inc | 2MHz Hi C 5-Out Reg for TFT-LC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.0700 / $7.1500 | Buy Now |
DISTI #
LT3513EUHFTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5500 / $6.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3513EUHF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3513EUHF#TRPBF
Analog Devices Inc
2MHz High Current 5-Output Regulator for TFT-LCD Panels
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2220 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LT3513EUHF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3513EUHF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3513EUHF#PBF | 2MHz High Current 5-Output Regulator for TFT-LCD Panels | Analog Devices Inc | LT3513EUHF#TRPBF vs LT3513EUHF#PBF |
LT3513IUHF#PBF | 2MHz High Current 5-Output Regulator for TFT-LCD Panels | Analog Devices Inc | LT3513EUHF#TRPBF vs LT3513IUHF#PBF |
LT3513EUHF#TRPBF | LT3513 - 2MHz High Current 5-Output Regulator for TFT-LCD Panels; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3513EUHF#TRPBF vs LT3513EUHF#TRPBF |
LT3513IUHF#TRPBF | LT3513 - 2MHz High Current 5-Output Regulator for TFT-LCD Panels; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3513EUHF#TRPBF vs LT3513IUHF#TRPBF |
LT3513EUHF#PBF | LT3513 - 2MHz High Current 5-Output Regulator for TFT-LCD Panels; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LT3513EUHF#TRPBF vs LT3513EUHF#PBF |