Part Details for LT3512HMS#TRPBF by Analog Devices Inc
Overview of LT3512HMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3512HMS#TRPBF | Analog Devices | Mono Hi V Iso Fly Conv | |
LT3512HMS#PBF | Analog Devices | Mono Hi V Iso Fly Conv | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3512HMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT3512HMS#TRPBF-ND
|
DigiKey | IC REG FLYBACK 420MA 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7875 | Buy Now |
DISTI #
584-LT3512HMS#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Mono Hi V Iso Fly Conv RoHS: Compliant | 0 |
|
$6.0700 | Order Now |
|
Analog Devices Inc | Mono Hi V Iso Fly Conv Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.6300 / $5.7875 | Buy Now |
DISTI #
LT3512HMS#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.9800 / $6.2100 | Buy Now |
Part Details for LT3512HMS#TRPBF
LT3512HMS#TRPBF CAD Models
LT3512HMS#TRPBF Part Data Attributes
|
LT3512HMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3512HMS#TRPBF
Analog Devices Inc
Monolithic High Voltage Isolated Flyback Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16/12 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1847 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP12/16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 650 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3512HMS#TRPBF
This table gives cross-reference parts and alternative options found for LT3512HMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3512HMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3512EMS#PBF | LT3512 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3512HMS#TRPBF vs LT3512EMS#PBF |
LT3512IMS#PBF | LT3512 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3512HMS#TRPBF vs LT3512IMS#PBF |
LT3512HMS#PBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3512HMS#TRPBF vs LT3512HMS#PBF |
LT3512IMS#TRPBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3512HMS#TRPBF vs LT3512IMS#TRPBF |
LT3512EMS#TRPBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3512HMS#TRPBF vs LT3512EMS#TRPBF |
LT3512HMS#PBF | LT3512 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3512HMS#TRPBF vs LT3512HMS#PBF |
LT3512EMS#TRPBF | LT3512 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3512HMS#TRPBF vs LT3512EMS#TRPBF |
LT3512EMS#PBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3512HMS#TRPBF vs LT3512EMS#PBF |