There are no models available for this part yet.
Overview of LT3512EMS#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3512EMS#TRPBF | Analog Devices | Mono Hi V Iso Fly Conv | |
LT3512EMS#PBF | Analog Devices | Mono Hi V Iso Fly Conv | |
DC1803A | Analog Devices | LT3512EMS Demo Board - 36V # V |
Price & Stock for LT3512EMS#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK5532
|
Newark | Dc/Dc Conv, Flyback, 650Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Isolated Flyback, Input Voltage Min:4.5V, Input Voltage Max:100V, Max Output Current:420Ma, Ic Case/Package:Msop Rohs Compliant: Yes |Analog Devices LT3512EMS#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$6.4900 / $9.0900 | Buy Now | |
DISTI #
LT3512EMS#PBF-ND
|
DigiKey | IC REG FLYBACK 420MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
124 In Stock |
|
$4.7751 / $10.7500 | Buy Now | |
DISTI #
584-LT3512EMS#PBF
|
Mouser Electronics | Switching Voltage Regulators Mono Hi V Iso Fly Conv RoHS: Compliant | 691 |
|
$4.7700 / $9.7900 | Buy Now | |
DISTI #
E54:1762_03223120
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2413 | Europe - 74 |
|
$4.4130 / $7.9060 | Buy Now | |
Analog Devices Inc | Mono Hi V Iso Fly Conv Package Multiple: 37 | 62 |
|
$4.7751 / $10.7500 | Buy Now | ||
DISTI #
80620372
|
Verical | DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 74 |
|
$4.5000 | Buy Now | |
Rochester Electronics | LT3512 - Monolithic High Voltage Isolated Flyback Converter RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$4.6900 / $5.5100 | Buy Now | ||
DISTI #
LT3512EMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 111 | 0 |
|
$4.8800 / $5.3600 | Buy Now |
CAD Models for LT3512EMS#PBF by Analog Devices Inc
Part Data Attributes for LT3512EMS#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-16/12
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1847
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
100 V
|
Input Voltage-Min
|
6 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PDSO-G12
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP12/16,.19,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
650 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LT3512EMS#PBF
This table gives cross-reference parts and alternative options found for LT3512EMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3512EMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3512EMS#PBF | LT3512 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3512EMS#PBF vs LT3512EMS#PBF |
LT3512IMS#PBF | LT3512 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3512EMS#PBF vs LT3512IMS#PBF |
LT3512HMS#TRPBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3512EMS#PBF vs LT3512HMS#TRPBF |
LT3512HMS#PBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3512EMS#PBF vs LT3512HMS#PBF |
LT3512IMS#TRPBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3512EMS#PBF vs LT3512IMS#TRPBF |
LT3512EMS#TRPBF | Monolithic High Voltage Isolated Flyback Converter | Analog Devices Inc | LT3512EMS#PBF vs LT3512EMS#TRPBF |
LT3512HMS#PBF | LT3512 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LT3512EMS#PBF vs LT3512HMS#PBF |
LT3512EMS#TRPBF | LT3512 - Monolithic High Voltage Isolated Flyback Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3512EMS#PBF vs LT3512EMS#TRPBF |