-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8696
|
Newark | Dc/Dc Conv, Buck, 3.01Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.6V, Input Voltage Max:36V, Output Current:1.2A, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices LT3505EDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 236 |
|
$5.1800 / $7.2500 | Buy Now |
DISTI #
LT3505EDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5875 In Stock |
|
$3.8077 / $6.9700 | Buy Now |
DISTI #
584-LT3505EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.2A, Buck Sw Reg in 3 x 3 DFN RoHS: Compliant | 139 |
|
$3.9200 / $6.9700 | Buy Now |
DISTI #
V36:1790_06425264
|
Arrow Electronics | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 1722 | Americas - 342 |
|
$3.4960 / $4.0870 | Buy Now |
DISTI #
E54:1762_00084494
|
Arrow Electronics | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2413 | Europe - 102 |
|
$3.5540 / $6.0470 | Buy Now |
|
Analog Devices Inc | 1.2A, Buck Sw Reg in 3 x 3 DFN Min Qty: 1 Package Multiple: 121 | 1296 |
|
$2.9000 / $6.9700 | Buy Now |
DISTI #
45117547
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 242 |
|
$3.4300 | Buy Now |
DISTI #
30265260
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Date Code: 1722 | Americas - 242 |
|
$3.4300 | Buy Now |
DISTI #
81753441
|
Verical | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2413 | Americas - 102 |
|
$3.5540 / $6.0470 | Buy Now |
DISTI #
LT3505EDDPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.6÷36VDC, Uout: 0.78÷34.2VDC, 1.2A Min Qty: 1 | 0 |
|
$4.1200 / $6.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3505EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3505EDD#PBF
Analog Devices Inc
1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, LEAD FREE, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT3505EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3505EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3505EDD#TR | LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3505EDD#PBF vs LT3505EDD#TR |
LT3505IDD#TR | LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3505EDD#PBF vs LT3505IDD#TR |
LT3505EDD | Switching Regulator, Current-mode, 2.2A, 3300kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3505EDD#PBF vs LT3505EDD |
LT3505EDD#PBF | LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3505EDD#PBF vs LT3505EDD#PBF |
LT3505EDD#TRPBF | 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN | Analog Devices Inc | LT3505EDD#PBF vs LT3505EDD#TRPBF |
LT3505EDD#TR | Switching Regulator, Current-mode, 2.2A, 3300kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3505EDD#PBF vs LT3505EDD#TR |
LT3505IDD#PBF | 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN | Analog Devices Inc | LT3505EDD#PBF vs LT3505IDD#PBF |
LT3505EDD#TRPBF | LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3505EDD#PBF vs LT3505EDD#TRPBF |
LT3505IDD | LT3505 - 1.2A, Step-Down Switching Regulator in 3mm x 3mm DFN; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3505EDD#PBF vs LT3505IDD |
LT3505IDD | Switching Regulator, Current-mode, 2.2A, 3300kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT3505EDD#PBF vs LT3505IDD |