There are no models available for this part yet.
Overview of LT3501IFE#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3501IFE#TRPBF | Analog Devices | Mono 2x Track 3A Buck Sw Reg | |
LT3501IFE#PBF | Analog Devices | Mono 2x Track 3A Buck Sw Reg |
Price & Stock for LT3501IFE#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 26 |
|
RFQ | ||||
Quest Components | 3 A DUAL SWITCHING CONTROLLER, 1800 kHz SWITCHING FREQ-MAX, PDSO20 | 37 |
|
$6.5616 / $10.0948 | Buy Now |
CAD Models for LT3501IFE#PBF by Linear Technology
Part Data Attributes for LT3501IFE#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
FE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
3.3 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1800 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for LT3501IFE#PBF
This table gives cross-reference parts and alternative options found for LT3501IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3501IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3501EFE#TRPBF | LT3501 - Monolithic Dual Tracking 3A Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3501IFE#PBF vs LT3501EFE#TRPBF |
LT3501IFE#TR | LT3501 - Monolithic Dual Tracking 3A Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3501IFE#PBF vs LT3501IFE#TR |
LT3501EFE | Dual Switching Controller, Current-mode, 3A, 1800kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT3501IFE#PBF vs LT3501EFE |
LT3501EFE#TR | Dual Switching Controller, Current-mode, 3A, 1800kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT3501IFE#PBF vs LT3501EFE#TR |
LT3501EFE | LT3501 - Monolithic Dual Tracking 3A Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3501IFE#PBF vs LT3501EFE |
LT3501IFE | LT3501 - Monolithic Dual Tracking 3A Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3501IFE#PBF vs LT3501IFE |
LT3501EFE#PBF | LT3501 - Monolithic Dual Tracking 3A Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3501IFE#PBF vs LT3501EFE#PBF |
Related Parts for LT3501IFE#PBF
-
LT3501IFE#TRPBFSwitching Regulator or Controllers
-
MAPDCC0011Other Analog ICs
-
LT4256-1CS8#TRPBFPower Management Circuits
-
AD7656BSTZAnalog to Digital Converters
-
GQM2195C2A100JB01DFixed Capacitors
-
AT25640B-XHL-TEEPROMs
-
TH120048Power Supply Modules
-
AD811AR-20Audio/Video Amplifiers
-
RF3377RF/Microwave Amplifiers