-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Low Noise Boost Converters with Output Disconnect
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5494
|
Newark | Dc/Dc Conv, Boost, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.3V, Input Voltage Max:16V, Output Current:180Ma, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT3494EDDB#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2366 |
|
$2.6000 / $4.9300 | Buy Now |
DISTI #
LT3494EDDB#TRPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 115MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11432 In Stock |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
584-LT3494EDDB#TRPBF
|
Mouser Electronics | Switching Voltage Regulators uP L N Boost Convs w/ Out Discon RoHS: Compliant | 19949 |
|
$2.3700 / $4.7400 | Buy Now |
|
Analog Devices Inc | uP L N Boost Convs w/ Out Disc Min Qty: 1 Package Multiple: 2500 | 2287 |
|
$2.3776 / $4.7400 | Buy Now |
|
NexGen Digital | 500 |
|
RFQ | ||
DISTI #
LT3494EDDBTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2800 / $2.3800 | Buy Now |
DISTI #
4024791
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2496 |
|
$2.6296 / $5.0672 | Buy Now |
DISTI #
4024791RL
|
element14 Asia-Pacific | DC/DC CONV, BOOST, 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2496 |
|
$2.6296 / $3.7302 | Buy Now |
DISTI #
4024791RL
|
Farnell | DC/DC CONV, BOOST, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2366 |
|
$2.3478 / $3.4652 | Buy Now |
DISTI #
4024791
|
Farnell | DC/DC CONV, BOOST, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2366 |
|
$2.3478 / $4.7207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3494EDDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3494EDDB#TRPBF
Analog Devices Inc
Micropower Low Noise Boost Converters with Output Disconnect
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT3494EDDB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3494EDDB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3494EDDB#PBF | LT3494 - Micropower Low Noise Boost Converters with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3494EDDB#TRPBF vs LT3494EDDB#PBF |
LT3494EDDB#TRM | LT3494 - Micropower Low Noise Boost Converters with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3494EDDB#TRPBF vs LT3494EDDB#TRM |
LT3494EDDB#TR | LT3494 - Micropower Low Noise Boost Converters with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3494EDDB#TRPBF vs LT3494EDDB#TR |
LT3494EDDB | LT3494 - Micropower Low Noise Boost Converters with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3494EDDB#TRPBF vs LT3494EDDB |
LT3494EDDB#TRM | Switching Regulator, 0.25A, PDSO8 | Analog Devices Inc | LT3494EDDB#TRPBF vs LT3494EDDB#TRM |
LT3494EDDB#TR | Switching Regulator, 0.25A, PDSO8 | Analog Devices Inc | LT3494EDDB#TRPBF vs LT3494EDDB#TR |
LT3494EDDB | Switching Regulator, 0.25A, PDSO8 | Analog Devices Inc | LT3494EDDB#TRPBF vs LT3494EDDB |