Part Details for LT3494EDDB#TRMPBF by Linear Technology
Overview of LT3494EDDB#TRMPBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT3494EDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.25A, BIPOLAR, PDSO8 | 3 |
|
$3.0000 / $4.5000 | Buy Now |
|
Rochester Electronics | LT3494 - MICROPOWER LOW NOISE BOOST CONVERTERS WITH OUTPUT DISCONNECT RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$2.1900 / $2.5800 | Buy Now |
|
Chip1Cloud | Conv DC-DC 2.3V to 16V Step Up Single-Out 40V Micropower 8-Pin DFN EP T/R | 14487 |
|
RFQ | |
|
Sense Electronic Company Limited | DFN | 7500 |
|
RFQ | |
|
Win Source Electronics | Conv DC-DC 2.3V to 16V Step Up Single-Out 40V Micropower 8-Pin DFN EP T/R | 49552 |
|
$1.7900 / $2.6850 | Buy Now |
Part Details for LT3494EDDB#TRMPBF
LT3494EDDB#TRMPBF CAD Models
LT3494EDDB#TRMPBF Part Data Attributes:
|
LT3494EDDB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3494EDDB#TRMPBF
Linear Technology
LT3494 - Micropower Low Noise Boost Converters with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LT3494EDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LT3494EDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3494EDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3494EDDB#PBF | LT3494 - Micropower Low Noise Boost Converters with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3494EDDB#TRMPBF vs LT3494EDDB#PBF |
LT3494EDDB#TRM | LT3494 - Micropower Low Noise Boost Converters with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3494EDDB#TRMPBF vs LT3494EDDB#TRM |
LT3494EDDB#TR | LT3494 - Micropower Low Noise Boost Converters with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3494EDDB#TRMPBF vs LT3494EDDB#TR |
LT3494EDDB | LT3494 - Micropower Low Noise Boost Converters with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3494EDDB#TRMPBF vs LT3494EDDB |
LT3494EDDB#TRM | Switching Regulator, 0.25A, PDSO8 | Analog Devices Inc | LT3494EDDB#TRMPBF vs LT3494EDDB#TRM |
LT3494EDDB#TR | Switching Regulator, 0.25A, PDSO8 | Analog Devices Inc | LT3494EDDB#TRMPBF vs LT3494EDDB#TR |
LT3494EDDB | Switching Regulator, 0.25A, PDSO8 | Analog Devices Inc | LT3494EDDB#TRMPBF vs LT3494EDDB |