Part Details for LT3487EDD by Analog Devices Inc
Overview of LT3487EDD by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC912A | Analog Devices | LT3487EDD Demo Board | |
LT3487EDD#TRPBF | Analog Devices | Boost & Inv Sw Reg for CCD Bia | |
LT3487EDD#PBF | Analog Devices | Boost & Inv Sw Reg for CCD Bia |
Part Details for LT3487EDD
LT3487EDD CAD Models
LT3487EDD Part Data Attributes
|
LT3487EDD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3487EDD
Analog Devices Inc
Switching Regulator, Current-mode, 2150kHz Switching Freq-Max, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3487EDD
This table gives cross-reference parts and alternative options found for LT3487EDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3487EDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3487EDD#PBF | LT3487 - Boost and Inverting Switching Regulator for CCD Bias; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3487EDD vs LT3487EDD#PBF |
LT3487EDD#TR | Switching Regulator, Current-mode, 2150kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3487EDD vs LT3487EDD#TR |
LT3487EDD#PBF | Boost and Inverting Switching Regulator for CCD Bias | Analog Devices Inc | LT3487EDD vs LT3487EDD#PBF |
LT3487EDD#TRPBF | Boost and Inverting Switching Regulator for CCD Bias | Analog Devices Inc | LT3487EDD vs LT3487EDD#TRPBF |