Part Details for LT3486EFE#TRPBF by Analog Devices Inc
Overview of LT3486EFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3486EFE#TRPBF | Analog Devices | 2x 1.3A White LED Boost Convs | |
LT3486EFE#PBF | Analog Devices | 2x 1.3A White LED Boost Convs | |
DC876A | Analog Devices | LT3486EFE - Dual 1.3A White LE |
Price & Stock for LT3486EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5483
|
Newark | Led Driver, Boost, -40 To 85Deg C, Topology:Boost, Led Driver Type:-, Input Voltage Min:2.5V, Input Voltage Max:24V, Output Voltage Max:-, Output Current Max:100Ma, Switching Frequency Typ:2.5Mhz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3486EFE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$4.3700 / $7.6900 | Buy Now |
DISTI #
LT3486EFE#TRPBFCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4978 In Stock |
|
$4.0000 / $9.4600 | Buy Now |
DISTI #
584-LT3486EFE#TRPBF
|
Mouser Electronics | LED Lighting Drivers 2x 1.3A White LED Boost Convs w/ Wide Di RoHS: Compliant | 2507 |
|
$4.0000 / $8.4800 | Buy Now |
|
Analog Devices Inc | 2x 1.3A White LED Boost Convs Min Qty: 1 Package Multiple: 2500 | 5996 |
|
$4.0000 / $9.4600 | Buy Now |
DISTI #
LT3486EFE#TRPBF
|
Richardson RFPD | LED DRIVER IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1300 / $4.2900 | Buy Now |
Part Details for LT3486EFE#TRPBF
LT3486EFE#TRPBF CAD Models
LT3486EFE#TRPBF Part Data Attributes
|
LT3486EFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3486EFE#TRPBF
Analog Devices Inc
Dual 1.3A White LED Step-Up Converters with Wide Dimming
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2700 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT3486EFE#TRPBF
This table gives cross-reference parts and alternative options found for LT3486EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3486EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3486IFE#TRPBF | Dual 1.3A White LED Step-Up Converters with Wide Dimming | Analog Devices Inc | LT3486EFE#TRPBF vs LT3486IFE#TRPBF |
LT3486EFE#PBF | LT3486 - Dual 1.3A White LED Step-Up Converters with Wide Dimming; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3486EFE#TRPBF vs LT3486EFE#PBF |
LT3486EFE#TR | Dual Switching Controller, Current-mode, 1.3A, 2700kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3486EFE#TRPBF vs LT3486EFE#TR |
LT3486IFE#PBF | Dual 1.3A White LED Step-Up Converters with Wide Dimming | Analog Devices Inc | LT3486EFE#TRPBF vs LT3486IFE#PBF |
LT3486EFE#PBF | Dual 1.3A White LED Step-Up Converters with Wide Dimming | Analog Devices Inc | LT3486EFE#TRPBF vs LT3486EFE#PBF |
LT3486IFE#TR | Dual Switching Controller, Current-mode, 1.3A, 2700kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3486EFE#TRPBF vs LT3486IFE#TR |
LT3486IFE#PBF | LT3486 - Dual 1.3A White LED Step-Up Converters with Wide Dimming; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3486EFE#TRPBF vs LT3486IFE#PBF |
LT3486EFE | LT3486 - Dual 1.3A White LED Step-Up Converters with Wide Dimming; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3486EFE#TRPBF vs LT3486EFE |
LT3486EFE | Dual Switching Controller, Current-mode, 1.3A, 2700kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT3486EFE#TRPBF vs LT3486EFE |
LT3486EFE#TRPBF | LT3486 - Dual 1.3A White LED Step-Up Converters with Wide Dimming; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT3486EFE#TRPBF vs LT3486EFE#TRPBF |