Part Details for LT3483IS6#TRMPBF by Analog Devices Inc
Overview of LT3483IS6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3483IS6#TRMPBF | Analog Devices | Inv uP DC/DC Convs w/ Schottky | |
LT3483IS6#TRPBF | Analog Devices | Inv uP DC/DC Convs w/ Schottky | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT3483IS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5482
|
Newark | Dc/Dc Conv, Inverting, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Inverting, Input Voltage Min:2.5V, Input Voltage Max:16V, Max Output Current:200Ma, Ic Case/Package:Tsot-23, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices LT3483IS6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4700 / $7.7200 | Buy Now |
DISTI #
LT3483IS6#TRMPBFCT-ND
|
DigiKey | IC REG BUCK BOOST ADJ TSOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
260 In Stock |
|
$4.0125 / $9.3900 | Buy Now |
DISTI #
584-LT3483IS6#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators Inv uP DC/DC Convs w/ Schottky RoHS: Compliant | 390 |
|
$4.0100 / $8.6600 | Buy Now |
|
Analog Devices Inc | Inv uP DC/DC Convs w/ Schottky Package Multiple: 500 | 552 |
|
$4.0125 / $9.3900 | Buy Now |
DISTI #
35213692
|
Verical | Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$4.2940 | Buy Now |
DISTI #
LT3483IS6TRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$4.1400 / $4.4300 | Buy Now |
Part Details for LT3483IS6#TRMPBF
LT3483IS6#TRMPBF CAD Models
LT3483IS6#TRMPBF Part Data Attributes
|
LT3483IS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3483IS6#TRMPBF
Analog Devices Inc
Inverting Micropower DC/DC Converters with Schottky
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.23 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT3483IS6#TRMPBF
This table gives cross-reference parts and alternative options found for LT3483IS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3483IS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3483IS6#TRPBF | Inverting Micropower DC/DC Converters with Schottky | Analog Devices Inc | LT3483IS6#TRMPBF vs LT3483IS6#TRPBF |
LT3483ES6#TRPBF | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3483IS6#TRMPBF vs LT3483ES6#TRPBF |
LT3483ES6#TR | Switching Regulator, 0.23A, PDSO6 | Analog Devices Inc | LT3483IS6#TRMPBF vs LT3483ES6#TR |
LT3483IS6#PBF | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3483IS6#TRMPBF vs LT3483IS6#PBF |
LT3483IS6#TRPBF | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3483IS6#TRMPBF vs LT3483IS6#TRPBF |
LT3483ES6#TRM | Switching Regulator, 0.23A, PDSO6 | Analog Devices Inc | LT3483IS6#TRMPBF vs LT3483ES6#TRM |
LT3483ES6#PBF | Switching Regulator, 0.23A, PDSO6 | Analog Devices Inc | LT3483IS6#TRMPBF vs LT3483ES6#PBF |
LT3483ES6#TRM | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3483IS6#TRMPBF vs LT3483ES6#TRM |
LT3483ES6 | Switching Regulator, 0.23A, PDSO6 | Analog Devices Inc | LT3483IS6#TRMPBF vs LT3483ES6 |
LT3483IS6#TRMPBF | LT3483 - Inverting Micropower DC/DC Converters with Schottky; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT3483IS6#TRMPBF vs LT3483IS6#TRMPBF |