Part Details for LT3481HDD by Linear Technology
Overview of LT3481HDD by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3481HDD#TRPBF | Analog Devices | 36V, 2A, 2.8MHz Buck Sw Reg w/ | |
LT3481HDD#PBF | Analog Devices | 36V, 2A, 2.8MHz Buck Sw Reg w/ |
Part Details for LT3481HDD
LT3481HDD CAD Models
LT3481HDD Part Data Attributes
|
LT3481HDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3481HDD
Linear Technology
LT3481 - 36V, 2A, 2.8MHz Step-Down Switching Regulator with 50µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.12,20 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.265 V TO 20 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT3481HDD
This table gives cross-reference parts and alternative options found for LT3481HDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3481HDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3481HDD#TRPBF | 36V, 2A, 2.8MHz Step-Down Switching Regulator with 50µA Quiescent Current | Analog Devices Inc | LT3481HDD vs LT3481HDD#TRPBF |
LT3481EDD#TRPBF | 36V, 2A, 2.8MHz Step-Down Switching Regulator with 50µA Quiescent Current | Analog Devices Inc | LT3481HDD vs LT3481EDD#TRPBF |
LT3481EDD | LT3481 - 36V, 2A, 2.8MHz Step-Down Switching Regulator with 50µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3481HDD vs LT3481EDD |
LT3481IDD#TR | Switching Regulator, Current-mode, 4.4A, 3100kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3481HDD vs LT3481IDD#TR |
LT3481IDD#PBF | 36V, 2A, 2.8MHz Step-Down Switching Regulator with 50µA Quiescent Current | Analog Devices Inc | LT3481HDD vs LT3481IDD#PBF |
LT3481EDD#PBF | 36V, 2A, 2.8MHz Step-Down Switching Regulator with 50µA Quiescent Current | Analog Devices Inc | LT3481HDD vs LT3481EDD#PBF |
LT3481HDD | Switching Regulator, Current-mode, 4.4A, 3100kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3481HDD vs LT3481HDD |
LT3481IDD#TRPBF | 36V, 2A, 2.8MHz Step-Down Switching Regulator with 50µA Quiescent Current | Analog Devices Inc | LT3481HDD vs LT3481IDD#TRPBF |
LT3481IDD | Switching Regulator, Current-mode, 4.4A, 3100kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3481HDD vs LT3481IDD |
LT3481HDD#TRPBF | LT3481 - 36V, 2A, 2.8MHz Step-Down Switching Regulator with 50µA Quiescent Current; Package: DFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LT3481HDD vs LT3481HDD#TRPBF |