Part Details for LT3477EUF#TRPBF by Linear Technology
Overview of LT3477EUF#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT3477EUF#TRPBF
LT3477EUF#TRPBF CAD Models
LT3477EUF#TRPBF Part Data Attributes:
|
LT3477EUF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3477EUF#TRPBF
Linear Technology
LT3477 - 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 4300 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LT3477EUF#TRPBF
This table gives cross-reference parts and alternative options found for LT3477EUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3477EUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3477IUF#TR | Switching Regulator, Current-mode, 5A, 4300kHz Switching Freq-Max, PQCC20 | Analog Devices Inc | LT3477EUF#TRPBF vs LT3477IUF#TR |
LT3477EUF#TRPBF | 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense | Analog Devices Inc | LT3477EUF#TRPBF vs LT3477EUF#TRPBF |
LT3477IUF#TR | LT3477 - 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3477EUF#TRPBF vs LT3477IUF#TR |
LT3477IUF#TRPBF | LT3477 - 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3477EUF#TRPBF vs LT3477IUF#TRPBF |
LT3477IUF#TRPBF | 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense | Analog Devices Inc | LT3477EUF#TRPBF vs LT3477IUF#TRPBF |
LT3477EUF#PBF | LT3477 - 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3477EUF#TRPBF vs LT3477EUF#PBF |
LT3477EUF#TR | Switching Regulator, Current-mode, 5A, 4300kHz Switching Freq-Max, PQCC20 | Analog Devices Inc | LT3477EUF#TRPBF vs LT3477EUF#TR |
LT3477IUF#PBF | LT3477 - 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3477EUF#TRPBF vs LT3477IUF#PBF |
LT3477IUF#PBF | 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense | Analog Devices Inc | LT3477EUF#TRPBF vs LT3477IUF#PBF |
LT3477EUF#TR | LT3477 - 3A, DC/DC Converter with Dual Rail-to-Rail Current Sense; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT3477EUF#TRPBF vs LT3477EUF#TR |