Part Details for LT3472EDD#PBF by Linear Technology
Overview of LT3472EDD#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3472EDD#TRPBF | Analog Devices | Boost & Inv DC/DC Conv for CCD | |
LT3472EDD#PBF | Analog Devices | Boost & Inv DC/DC Conv for CCD | |
DC760A | Analog Devices | LT3472EDD - Boost and Invertin |
Price & Stock for LT3472EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 0.25A, 1400KHZ SWITCHING FREQ-MAX, PDSO10 | 639 |
|
$3.9750 / $7.9500 | Buy Now |
|
Win Source Electronics | IC REG BST CUK INV ADJ DL 10DFN | 15410 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for LT3472EDD#PBF
LT3472EDD#PBF CAD Models
LT3472EDD#PBF Part Data Attributes
|
LT3472EDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3472EDD#PBF
Linear Technology
LT3472 - Boost and Inverting DC/DC Converter for CCD Bias; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, PLASTIC, M0-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT3472EDD#PBF
This table gives cross-reference parts and alternative options found for LT3472EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3472EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3472EDD | Switching Regulator, Current-mode, 1400kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT3472EDD#PBF vs LT3472EDD |
LT3472EDD | LT3472 - Boost and Inverting DC/DC Converter for CCD Bias; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT3472EDD#PBF vs LT3472EDD |