Datasheets
LT3470HTS8#TRMPBF by:

Micropower Buck Regulator with Integrated Boost and Catch Diodes

Part Details for LT3470HTS8#TRMPBF by Analog Devices Inc

Overview of LT3470HTS8#TRMPBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT3470HTS8#TRMPBF Analog Devices uP Buck Reg w/ Int Boost & Cat
LT3470HTS8#TRPBF Analog Devices uP Buck Reg w/ Int Boost & Cat
LT6654AHS6-3.3#TRMPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LT3470HTS8#TRMPBF

Part # Distributor Description Stock Price Buy
DISTI # LT3470HTS8#TRMPBFCT-ND
DigiKey IC REG BUCK ADJ 200MA TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1490
In Stock
  • 1 $11.3100
  • 10 $7.9260
  • 25 $7.0524
  • 100 $6.0758
  • 250 $5.6027
  • 500 $5.3147
  • 1,000 $5.0757
  • 1,500 $5.0500
$5.0500 / $11.3100 Buy Now
DISTI # 584-LT3470HTS8TRMPBF
Mouser Electronics Switching Voltage Regulators uP Buck Reg w/ Int Boost & Catch Diodes RoHS: Compliant 3294
  • 1 $9.9100
  • 10 $8.9500
  • 25 $8.5400
  • 100 $7.4100
  • 250 $7.0800
  • 500 $6.4600
  • 1,000 $5.6200
$5.6200 / $9.9100 Buy Now
Analog Devices Inc uP Buck Reg w/ Int Boost & Cat Package Multiple: 500 3798
  • 1 $11.3100
  • 10 $7.9260
  • 25 $7.0524
  • 100 $6.0758
  • 250 $5.6027
  • 500 $5.3147
  • 1,000 $5.0757
  • 1,500 $5.0500
$5.0500 / $11.3100 Buy Now
DISTI # LT3470HTS8TRMPB
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 0
  • 500 $5.5700
  • 1,000 $5.4300
  • 5,000 $5.2100
$5.2100 / $5.5700 Buy Now

Part Details for LT3470HTS8#TRMPBF

LT3470HTS8#TRMPBF CAD Models

LT3470HTS8#TRMPBF Part Data Attributes

LT3470HTS8#TRMPBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LT3470HTS8#TRMPBF Analog Devices Inc Micropower Buck Regulator with Integrated Boost and Catch Diodes
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 1 MM HEIGHT, PLASTIC, MO-193, SOT-23, 8 PIN
Pin Count 8
Manufacturer Package Code 05-08-1637
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25 V TO 16 V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique HYSTERETIC CURRENT MODE
Input Voltage-Max 40 V
Input Voltage-Min 4 V
Input Voltage-Nom 10 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BUCK
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

Alternate Parts for LT3470HTS8#TRMPBF

This table gives cross-reference parts and alternative options found for LT3470HTS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3470HTS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT3470ITS8#TRPBF LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3470HTS8#TRMPBF vs LT3470ITS8#TRPBF
LT3470ITS8#TR LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3470HTS8#TRMPBF vs LT3470ITS8#TR
LT3470ITS8#TRM LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3470HTS8#TRMPBF vs LT3470ITS8#TRM
LT3470ITS8 LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3470HTS8#TRMPBF vs LT3470ITS8
LT3470ETS8#TRM Switching Regulator, Current-mode, 0.2A, PDSO8 Analog Devices Inc LT3470HTS8#TRMPBF vs LT3470ETS8#TRM
LT3470ITS8#TRMPBF LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3470HTS8#TRMPBF vs LT3470ITS8#TRMPBF
LT3470ETS8#TRMPBF Micropower Buck Regulator with Integrated Boost and Catch Diodes Analog Devices Inc LT3470HTS8#TRMPBF vs LT3470ETS8#TRMPBF
LT3470HTS8#PBF Micropower Buck Regulator with Integrated Boost and Catch Diodes Analog Devices Inc LT3470HTS8#TRMPBF vs LT3470HTS8#PBF
LT3470ITS8#TR Switching Regulator, 0.2A, PDSO8 Analog Devices Inc LT3470HTS8#TRMPBF vs LT3470ITS8#TR
LT3470ETS8#TRMPBF LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3470HTS8#TRMPBF vs LT3470ETS8#TRMPBF
Part Number Description Manufacturer Compare
LT3470ETS8#TRMPBF LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3470HTS8#TRMPBF vs LT3470ETS8#TRMPBF
LT3470HTS8#TR Switching Regulator, PDSO8 Analog Devices Inc LT3470HTS8#TRMPBF vs LT3470HTS8#TR
LT3470HTS8#TRMPBF LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LT3470HTS8#TRMPBF vs LT3470HTS8#TRMPBF
LT3470ITS8#TRPBF LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3470HTS8#TRMPBF vs LT3470ITS8#TRPBF
LT3470ETS8#TR Switching Regulator, Current-mode, 0.2A, PDSO8 Analog Devices Inc LT3470HTS8#TRMPBF vs LT3470ETS8#TR
LT3470ITS8#TRPBF Micropower Buck Regulator with Integrated Boost and Catch Diodes Analog Devices Inc LT3470HTS8#TRMPBF vs LT3470ITS8#TRPBF
LT3470ITS8#TRM LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3470HTS8#TRMPBF vs LT3470ITS8#TRM
LT3470ITS8 LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3470HTS8#TRMPBF vs LT3470ITS8
LT3470ITS8#PBF LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT3470HTS8#TRMPBF vs LT3470ITS8#PBF
LT3470ITS8#TRM Switching Regulator, Current-mode, 0.2A, PDSO8 Analog Devices Inc LT3470HTS8#TRMPBF vs LT3470ITS8#TRM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT3470HTS8#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT3470HTS8#TRMPBF by Analog Devices Inc

  • Please alert me when LT3470HTS8#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT3470HTS8#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT3470HTS8#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT3470HTS8#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT3470HTS8#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT3470HTS8#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: