-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Buck Regulator with Integrated Boost and Catch Diodes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3470ETS8#TRMPBF | Analog Devices | uP Buck Reg w/ Int Boost & Cat | |
LT3470ETS8#TRPBF | Analog Devices | uP Buck Reg w/ Int Boost & Cat | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8651
|
Newark | Dc/Dc Conv, Buck, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:40V, Max Output Current:200Ma, Ic Case/Package:Tsot-23, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT3470ETS8#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 354 |
|
$3.7100 | Buy Now |
DISTI #
505-LT3470ETS8#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 200MA TSOT23-8 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4402 In Stock |
|
$3.8500 / $9.1800 | Buy Now |
DISTI #
584-LT3470ETS8TRMPBF
|
Mouser Electronics | Switching Voltage Regulators uP Buck Reg w/ Int Boost & Catch Diodes RoHS: Compliant | 8301 |
|
$3.8500 / $7.3800 | Buy Now |
|
Analog Devices Inc | uP Buck Reg w/ Int Boost & Cat Package Multiple: 500 | 881 |
|
$3.8500 / $9.1800 | Buy Now |
DISTI #
LT3470ETS8TRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷40VDC, Uout: 1.25÷16VDC, 0.3A Min Qty: 500 | 0 |
|
$7.3100 | RFQ |
DISTI #
LT3470ETS8TRMPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.9800 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3470ETS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3470ETS8#TRMPBF
Analog Devices Inc
Micropower Buck Regulator with Integrated Boost and Catch Diodes
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, PLASTIC, MO-193, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25 V TO 16 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LT3470ETS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT3470ETS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3470ITS8#TRPBF | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470ETS8#TRMPBF vs LT3470ITS8#TRPBF |
LT3470ITS8#TR | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470ETS8#TRMPBF vs LT3470ITS8#TR |
LT3470ITS8#TRM | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470ETS8#TRMPBF vs LT3470ITS8#TRM |
LT3470ITS8 | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470ETS8#TRMPBF vs LT3470ITS8 |
LT3470ETS8#TRM | Switching Regulator, Current-mode, 0.2A, PDSO8 | Analog Devices Inc | LT3470ETS8#TRMPBF vs LT3470ETS8#TRM |
LT3470ITS8#TRMPBF | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470ETS8#TRMPBF vs LT3470ITS8#TRMPBF |
LT3470HTS8#PBF | Micropower Buck Regulator with Integrated Boost and Catch Diodes | Analog Devices Inc | LT3470ETS8#TRMPBF vs LT3470HTS8#PBF |
LT3470ITS8#TR | Switching Regulator, 0.2A, PDSO8 | Analog Devices Inc | LT3470ETS8#TRMPBF vs LT3470ITS8#TR |
LT3470ETS8#TRMPBF | LT3470 - Micropower Buck Regulator with Integrated Boost and Catch Diodes; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT3470ETS8#TRMPBF vs LT3470ETS8#TRMPBF |
LT3470HTS8#TR | Switching Regulator, PDSO8 | Analog Devices Inc | LT3470ETS8#TRMPBF vs LT3470HTS8#TR |